StarTech.com ARMWALL Monitor Wall Mount - Aluminum

MPN
ARMWALL
Brand
StarTech.com
UPC-12
065030870290
Order Code
70-1730
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Free up space by mounting your monitor, and adjust its position easily with this pivoting wall mount

Wall-mount your computer monitor or flat-screen TV to free up space on your desk or table. This monitor wall mount supports displays up to 34”. It swivels and tilts to enable you to adjust the angle of your screen and provide viewing flexibility.

Save space by wall-mounting your flat-panel display

The monitor wall mount helps you save space on your desk or table surface, by letting you securely wall-mount a computer monitor or LED / LCD TV from 13” to 34” in size and up to 33 lb. (15 kg) in weight. It’s ideal for many different applications, including business meeting rooms, healthcare or financial settings. The monitor wall mount works well in office settings or workspaces that back against a wall.

Adjust your screen position with ease

The monitor wall mount makes it easy to change your screen position, so you can work more comfortably. It swivels +45° / - 45°, enabling you to move your screen easily to the left or right. It also tilts freely +45° / - 45°, which makes it easy to adjust the angle of your display up or down.

Easy installation

The aluminum monitor wall mount features slide-in wall plate construction for easy installation. To help keep your work area free of clutter, the monitor arm also features a cable clip that keep your cables neatly out of sight.

The ARMWALL is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Wall mount a VESA (50x50, 75x75, 100x100) compatible display 13" to 34", flat screen, curved or ultrawide, with a max weight of 33.2 lb. (15 kg)
- Swivels +45° / - 45° to provide viewing flexibility
- Tilts freely +45° / - 45° allowing easy angle adjustment up or down
  • Wall mount a VESA (50x50, 75x75, 100x100) compatible display 13" to 34, flat screen, curved or ultrawide, with a max weight of 33.2 lb. (15 kg)
  • Swivels +45° / - 45° to provide viewing flexibility
  • Tilts freely +45° / - 45° allowing easy angle adjustment up or down
  • Easy installation with slide-in wall plate construction
  • Cable management
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot