StarTech.com ARMUNONB1 StarTech.com Desk Mount Laptop Arm - Full Motion

MPN
ARMUNONB1
Brand
StarTech.com
EAN-13
065030892544
Order Code
73-2035
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/10/2026

Monitor Arm with Laptop Tray | Up to 34" monitors & 8kg in weight | C-Clamp Mounting

This Desktop Mount Laptop Arm enables you to raise your laptop off your desk and position it to increase ergonomics and productivity. Alternatively, you can mount a monitor up to 34" (16:9 or 21:9). The laptop/monitor arm supports up to 17.7lb / 8kg in weight, and it features cable management, one-touch/spring-assisted height adjustments along the 12.2" pole while extending up to a total height of 22" from the surface of the desk.

Laptop and Monitor Support

The laptop tray offers an area of 12.6"x9.5" to support your laptop up to 17.7lb/8kg, and it is fully adjustable to your viewing angle and height. When not using this arm as a laptop mount, you can mount monitors up to 34".

The VESA mount offers a full range of motion that will adjust to your setup and ergonomics needs, When using it as a notebook mount, your laptop will need additional security at steeper angles (not included).

Create an ergonomic setup

This full motion monitor arm lets you extend, tilt, and swivel your monitor and laptop with a full range of motion across multiple axes, with spring-assisted height adjustments for effortless positioning. It makes it easy to create an ergonomic work environment that's tailored to your specific needs.

The monitor arm is perfect for smaller work environments, like cubicles, providing everything you need while using less space.

Easy Installation

Install this laptop/monitor arm along the edge of your desk, table or counter using the C-clamp that can be tightened by hand. And it supports desks with up to 3.3 in (8.5 cm) in thickness.

ARMUNONB1 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DESK MOUNT LAPTOP ARM: Easily mount a laptop using this monitor arm & laptop tray
  • Ventilated laptop tray is 12.6""x9.5"" (32x24cm) and supports up to 17.7lb/8kg
  • 2 protrusions (25mm) to support laptop when tilted
  • Or use as monitor arm without laptop tray
  • 34 INCH LARGE MONITOR SUPPORT: VESA 75x75mm/1x1mm compatible, heavy duty aluminum single monitor mount that can support a large 34"" (16:9) display or a 34"" (21:9) ultrawide display up to 17.7lb/8kg and provides a full range of motion
  • FULL RANGE OF MOTION: This articulating monitor arm w/ laptop tray offers -85/+9° vertical tilt, -9/+9° horizontal swivel & -18/+18° rotation (portrait/landscape)
  • 36° arm rotation
  • Notebook will need additional security at steeper angles (not incl)
  • EASY ADJUSTMENTS BY HAND: Desk mounted ergonomic laptop stand and arm with easy one-touch and spring-assisted height adjustment range of 13.8"" (35cm)
  • Manual adjustable height along the 12.2"" (31cm) pole
  • Max height of 22"" from desk surface
  • Tools incl
  • FLEXIBLE INSTALLATION: Interchangeable C-clamp mount that can be tightened by hand to desk/table (.4""-3.3""/1mm-85mm thick)
  • Includes tools to adjust articulation tension
  • Optional rubber pads for laptop tray holder to prevent scuffs/scratches
Max. load Capacity 17.7lb / 8kg

Reviews

Be the first to submit a review

Trustpilot