StarTech.com ARMTBLTUGN Gooseneck Tablet Holder - Bendable Tablet Arm

MPN
ARMTBLTUGN
Brand
StarTech.com
UPC-12
065030862578
Order Code
70-1618
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Desk-Mount Tablet Stand | For Most 7" to 11" Tablets | Detachable Holder

Add flexibility to your workspace, with this gooseneck tablet holder for most 7" to 11" tablets, including the 10.2" iPad and 11" iPad Pro. The desk-mount tablet stand has an adjustable clamp that fits tablets with a width or length of 6.5" to 7.8" (166 to 200 mm) and a maximum tablet thickness of 0.45" (11.5 mm). Mount your tablet width-wise or length-wise, and rotate it 360-degrees. Use it with your Apple iPad, Samsung Galaxy, Microsoft Surface 3 or other tablets.

Flexible and Adjustable Positioning

Place your tablet exactly where you need it and position it to your preferred viewing angle with the flexible 19.7" (500 mm) gooseneck arm, bending 360 degrees in any direction. It tilts, turns and rotates, letting you easily switch between landscape and portrait position.

Installs on Virtually Any Surface

The arm is simple to mount on a desk, counter, tabletop or any other surface, with a thickness of 0.8 to 1.9" (20 to 50 mm). The included clamp holds the arm securely in place. The tablet holder is detachable with quick-swap attachments that let you remove the tablet from the arm and pop it back in as needed.

Hands-Free Use

Install a tablet beside your display for easy reference to documentation, presentations and research. With the gooseneck arm in place, it's easy to integrate a tablet into your work space and keep your hands free to type and swipe. Using a tablet hands-free can be helpful for individuals with mobility challenges.

The TAA Compliant ARMTBLTUGN is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Fits most 7” to 11” tablets, with tablet width or length of 6.5" to 7.8” (166 to 200 mm) and max tablet thickness: 0.45" (11.5 mm)
- Quickly adjust your tablet's viewing angle with this gooseneck tablet mount (with 19.7” 500 mm bendable arm)
- Flexible gooseneck tablet holder turns, tilts and rotates 360 degree into landscape or portrait position
  • Fits most 7” to 11” tablets, with tablet width or length of 6.5" to 7.8” (166 to 200 mm) and max tablet thickness: 0.45" (11.5 mm)_x000D_
  • Quickly adjust your tablets viewing angle with this gooseneck tablet mount (with 19.7” 500 mm bendable arm)_x000D_
  • Flexible gooseneck tablet holder turns, tilts and rotates 360 degree into landscape or portrait position_x000D_
  • Detachable design with quick-swap attachments_x000D_
  • Clamp the tablet mount onto a desk, table or other surface 20 mm to 50 mm thick_x000D_
  • _x000D_
Colour Black

Reviews

Be the first to submit a review

Trustpilot