StarTech.com ARMSLMBARDUO Desk Mount Dual Monitor Arm - Ergonomic Dual Monitor

MPN
ARMSLMBARDUO
Brand
StarTech.com
UPC-12
065030870023
Order Code
70-6907
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Adjustable Dual Monitor Mount | Synced Height Adjustment | Easy-Grip Handle

This Dual Monitor Arm lets you mount two 17" to 32" VESA mount monitors, each weighing up to 17.6 lb. (8 kg), onto a single low-profile base. It gives you flexible desk-clamp or grommet-hole mounting, letting you save space while creating an ergonomic workspace in any office environment.

Free Up Desk Space

With a stable crossbar design, the adjustable height dual monitor stand lets you create more usable work space by mounting your monitors side by side on a single base.

Optimal Viewing

The computer screen stand features one-touch height adjustment. The smooth +/- 10° tilt motion and +/- 10° swivel of the individual monitors make it easy to find the optimal viewing angle. You can also rotate each display 360° for portrait or landscape viewing and laterally adjusted along the crossbar length.

Flexible Installation

The adjustable dual monitor mount is easy to install, with the desk-clamp or grommet mount (hardware included). Integrated cable management keeps your workspace organized. It works well with most desks, including sit-stand workstations.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

ARMSLMBARDUO is backed by a 5-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- DUAL 32 INCH MONITOR ARM: VESA 75x75/100x100mm compatible heavy-duty desk mount dual monitor arm supports large monitors up to 32" (17.6lb/8kg) per display w/ synchronized full motion articulation
- ONE-TOUCH ADJUSTMENT: Max height of 23.4" from desk, the spring-assisted computer monitor arm w/sturdy handle offers synchronized toolless adjustable height range of 13" & can extend outward up to 23"
- WIDE RANGE OF MOTION: Ergonomic monitor arm increases comfort w/ individual monitor +/-10° tilt, +/-10° swivel, 360° rotating; sliding horizontal crossbar for screen alignment can also swivel 180°
  • DUAL 32 INCH MONITOR ARM: VESA 75x75/100x100mm compatible heavy-duty desk mount dual monitor arm supports large monitors up to 32" (17.6lb/8kg) per display w/ synchronized full motion articulation
  • ONE-TOUCH ADJUSTMENT: Max height of 23.4" from desk, the spring-assisted computer monitor arm w/sturdy handle offers synchronized toolless adjustable height range of 13" &
  • can extend outward up to 23"
  • WIDE RANGE OF MOTION: Ergonomic monitor arm increases comfort w/ individual monitor +/-10° tilt, +/-10° swivel, 360° rotating
  • sliding horizontal crossbar for screen alignment can also swivel 180°
  • EASY INSTALLATION: C-clamp or grommet mount secures to desk (10mm to 48mm)
  • detachable VESA plate w/ quick release clip makes mounting displays easy
  • tools incl. to adjust articulating tension
  • SMALL FOOTPRINT: Universal desktop multi-monitor mount w/space-saving design enhances the work area &
  • built-in adjustable cable management channels along the arms w/ covers keep cables organized
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot