StarTech.com ARMSLIMDUOS Desk Mount Dual Monitor Arm with USB & Audio - Desk Cl

MPN
ARMSLIMDUOS
Brand
StarTech.com
UPC-12
065030888011
Order Code
70-6906
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Dual Articulating Monitor Arm | VESA 75x75 100x100 | Height Adjustable | For up to 32" Monitors

Enhance productivity and free up valuable space with the desk mount dual monitor arm. Two independent arms make it easy to adjust your dual-monitor setup.

Built-in USB Pass-Through Ports and Audio Ports

The ARMSLIMDUOS provides easy access to two USB pass-through ports and two audio ports located at the front of the base. The ports let you plug in your microphone, headset or USB devices, without having to reach for your computer.

Full-Motion Arms with Articulation and Spring-assisted Height Adjustment

The desk-mount monitor arms offer a full range of motion on several axes, letting you tilt, pan and rotate your monitors to adjust your viewing angle. The dual-arm monitor mount holds two 15” to 32” monitors and each arm supports up to 8.0 kg (17.6 lb.) of weight.

Durable Construction and Easy Setup

With its durable aluminum construction and stylish silver finish, the ARMSLIMDUOS securely holds two monitors using a standard VESA 75x75 and 100x100 mount.

The Choice of IT Pros Since 1985  

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

ARMSLIMDUOS is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- 32 INCH LARGE MONITOR SUPPORT: VESA 75x75/100x100mm compatible full motion multi monitor mount supports 2 displays up to 32" (17.6lb/8kg) per arm; 2 USB 2.0 passthrough ports, 2x 3.5mm audio/mic jacks
- EASY INSTALLATION: This silver monitor mount has a detachable VESA plate w/ quick release clip that makes mounting displays easy & tools incl. for arm balance & tightening c-clamp to desk (up to 90mm)
- CONVENIENT CONNECTIVITY: This desktop monitor mount arm incl. 2 USB-A 2.0 (480Mbps) & 2 3.5mm ports that extend your PC/laptop/computer/dock ports for connecting devices & built-in cable management
  • 32 INCH LARGE MONITOR SUPPORT: VESA 75x75/100x100mm compatible full motion multi monitor mount supports 2 displays up to 32"" (17.6lb/8kg) per arm
  • 2 USB 2.0 passthrough ports, 2x 3.5mm audio/mic jacks
  • EASY INSTALLATION: This silver monitor mount has a detachable VESA plate w/ quick release clip that makes mounting displays easy &
  • tools incl. for arm balance &
  • tightening c-clamp to desk (up to 90mm)
  • CONVENIENT CONNECTIVITY: This desktop monitor mount arm incl. 2 USB-A 2.0 (480Mbps) &
  • 2 3.5mm ports that extend your PC/laptop/computer/dock ports for connecting devices &
  • built-in cable management
  • TILT SWIVEL ROTATING: Desk mount dual monitor arm increases ergonomic comfort &
  • productivity w/ -90/+85° tilt, +/-90° swivel &
  • articulating arms support 360 degree screen rotation (landscape/portrait)
  • ONE-TOUCH ADJUSTMENT: Max height of 17.7"" from the desk, the spring-assisted monitor arm offers toolless adjustable height range of 13.9"" and can extend outwards up to 17.7"" away from base
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot