StarTech.com ARMSLIMDUAL2USB3 StarTech.com Desk Mount Dual Monitor Arm with USB

MPN
ARMSLIMDUAL2USB3
Brand
StarTech.com
EAN-13
065030888301
Order Code
71-9812
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/11/2026

Adjustable Dual Monitor Mount | Synced Height Adjustment | Easy-Grip Handle

This desk mount dual monitor arm lets you mount two 17" to 32" VESA mount monitors, each weighing up to 17.6 lb. (8 kg), onto a single low-profile base. It gives you flexible desk-clamp or grommet-hole mounting, letting you save space while creating an ergonomic workspace in any office environment.

Free Up Desk Space

With a stable crossbar design, the dual computer screen stand lets you create more usable work-space by mounting your monitors side by side on a single base. The ergonomic monitor mount features a flat low-profile back that lets you position your displays against a wall or cubicle wall. The built-in USB 3. ports at the base provide a convenient way to connect your peripherals.

Optimal Viewing

The multi monitor mount features one -touch height adjustment. The smooth +/- 1° tilt motion and +/- 1° swivel make it easy to find the optimal viewing angle. You can also rotate each display 36° for portrait or landscape viewing and keep your displays at the same height with the horizontal crossbar.

Flexible Installation

The VESA dual monitor mount is easy to install, with the desk-clamp or grommet mount (hardware included). Integrated cable management keeps your workspace organized. It works well with most desks, including sit-stand workstations.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

ARMSLIMDUAL2USB3 is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- 32 INCH HEAVY DUTY MONITOR MOUNT: VESA 75x75/1x1mm compatible multi monitor mount supports two displays up to 32" (17.6 lb/8 kg) per screen w/ 2 USB 3. passthrough ports & 2 3.5mm audio/mic jacks
- ONE-TOUCH ADJUSTMENT: Max height of 23.4" from the desk, the spring-assisted monitor arm with a sturdy handle offers toolless adjustable height range of 13" and can extend outwards up to 23" from base
- WIDE RANGE OF MOTION: Articulating ergonomic arm increases comfort & productivity w/ individual monitor +/-1° tilt, +/-1° swivel, 36° rotating arm & sliding horizontal crossbar for screen alignment
  • 32 INCH HEAVY DUTY MONITOR MOUNT: VESA 75x75/1x1mm compatible multi monitor mount supports two displays up to 32" (17.6 lb/8 kg) per screen w/ 2 USB 3. passthrough ports &
  • 2 3.5mm audio/mic jacks
  • ONE-TOUCH ADJUSTMENT: Max height of 23.4" from the desk, the spring-assisted monitor arm with a sturdy handle offers toolless adjustable height range of 13" and can extend outwards up to 23" from base
  • WIDE RANGE OF MOTION: Articulating ergonomic arm increases comfort &
  • productivity w/ individual monitor +/-1° tilt, +/-1° swivel, 36° rotating arm &
  • sliding horizontal crossbar for screen alignment
  • CONVENIENT CONNECTIVITY: Desk mount dual monitor arm incl. 2 USB-A 3.1 Gen 1 5Gbps &
  • 2 3.5mm ports that extend your PC/laptop/computer/dock ports for connecting devices &
  • has built-in cable management
  • EASY INSTALLATION: C-clamp or grommet mount to secure to desktop (1 mm-85 mm)
  • detachable VESA plate w/ quick release clip makes mounting displays easy
  • tools incl. to adjust articulation tension
Adjustable Height One-touch, spring-assisted
Rotation 75x75/100x100mm

Reviews

Be the first to submit a review

Trustpilot