StarTech.com ARMSLIM2USB3 Desk Mount Monitor Arm with 2x USB 3.0 ports Slim Ful

MPN
ARMSLIM2USB3
Brand
StarTech.com
UPC-12
065030888356
Order Code
70-6911
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Single Arm Monitor Mount | VESA 75x75 100x100 | Integrated Cable Management

Free up space while creating an ergonomic work environment. This desk-mount monitor arm makes it easy to securely mount and adjust a 17" to 34" display above your desk.

Adjust Your Monitor for Ideal Viewing

The single arm monitor mount extends up to 18.4" (467 mm) so it's easy to find the right viewing angle. Swivel your monitor +90/-90 degrees or tilt your screen +90/-90 degrees for comfortable viewing. You can even rotate it 90 degrees for landscape or portrait viewing.

One-Touch Height Adjustment

With up to 17.5" (445 mm) of height adjustment, the slim monitor-mount arm features a mechanical spring that makes it easy to raise or lower your display offering a toolless adjustable height range of 10.1". Adjust the tension according to the weight of your monitor for effortless movement.

Easy Installation

The VESA mount monitor stand is easy to install (desk C-clamp or grommet mount) and offers built-in cable management and dual USB 3.0 port passthrough for connecting your computer. The detachable VESA mount makes it simple to attach your monitor.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

ARMSLIM2USB3 is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • HEAVY DUTY MONITOR MOUNT: VESA 75x75/100x100mm compatible slim single monitor mount for a large 32" (16:9) or 34" (21:9/ultrawide) display up to 17.6lb/8kg
  • Full motion articulation
  • 2 USB 3.0 passthrough ports
  • EASY INSTALLATION: Tighten c-clamp from top w/ incl. tool or grommet mount to secure to desktop (10 mm-50 mm)
  • Easily mount display w/ detachable VESA plate
  • tools incl. to adjust articulation tension
  • MECHANICAL SPRING ONE-TOUCH ADJUSTMENT: Single monitor mount with mechanical spring arm allows a max height of 17.5in (44.5cm) from the desk, toolless 10" (254mm) height adjustability and outward extension up to 18.4" (46.7cm)
  • WIDE RANGE OF MOTION: Articulating ergonomic monitor arm increases comfort & productivity w/ +/-90° tilt, +/-90° swivel, 90° rotating screen (landscape/portrait), & 360° rotating monitor arm
  • CONVENIENT CONNECTIVITY: Desk mount monitor arm includes 2 USB-A 3.2 Gen 1 5Gbps passthrough ports that extend your PC/laptop/computer/dock ports for connecting devices & built-in cable management
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot