StarTech.com ARMQUADPS StarTech.com Desk Mount Quad Monitor Arm –

MPN
ARMQUADPS
Brand
StarTech.com
EAN-13
065030881456
Order Code
71-9927
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £407.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Four Monitor Mount | Desk/Grommet Mount | Tool-less Assembly | For Up to 3" Monitors

Create a highly productive ergonomic workspace with this premium quad monitor mount, supporting four monitors up to 3" each. Four articulating monitor arms feature dual-swivel action, providing a wide range of motion side to side. The attractive silver finish enhances the aesthetics of your workspace.

Enjoy a Wide Range of Motion with Four Displays

The articulating monitor mount lets you maximize your productivity and work in comfort. Each of the four articulating monitor arms extends a full 16.5" (42 mm) and offer a wide range of motion on several axes. Adjust the position of each screen effortlessly as you work.

Sleek and Stable Aluminum Design

Made of robust aluminum, the four-monitor setup provides stable support for VESA compatible monitors (75x75, 1x1) with a weight capacity of up to 24.8 lb. (11.25 kg) per display. The cable-management channel helps to keep your workstation neat and tidy.

Adjust your Viewing Angle

Share your screen with ease. The four arm monitor mount offers a full +18-degree / -18-degree pan, to move your screen left or right. It tilts freely +9 / -15 degrees to adjust the angle up or down. Rotate your screens for landscape or portrait viewing.

Height Adjustment

Work in comfort. This height adjustable monitor mount lets you raise or lower the monitor arms along the 78 mm (27.9") pole.

Tool-less Assembly

The fully assembled desk clamp and pole, plus quick slide-and-click connections, ensure easy assembly. It also saves time when setting up multiple units. The four screen mount gives you the option of desk clamp or grommet hole mounting (hardware included).

The TAA compliant ARMQUADPS is backed by a StarTech.com 1-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HEAVY DUTY MULTI-MONITOR MOUNT: VESA 75x75/1x1mm compatible desk mount quad monitor arm (2x2) supports 4 large displays up to 3" (24.8lb) per screen
  • Articulating & height adjustable
  • EASY INSTALLATION: Premium desktop quad monitor mount w/ convenient toolless slide & click design makes assembling the monitor arms & VESA adapters easy
  • Desk & grommet clamps can be tightened by hand
  • WIDE RANGE OF MOTION: Ergonomic monitor mount w/ +9°/-15° tilt, +/-18° swivel, 36° rotation, adjustable height along 27.9" pole
  • Swiveling arms for flexible LCD/LED monitor setup ie. back to back
  • ADJUSTABLE SET UP: Silver four monitor mount w/ cable management clips along arms & center pole to organize cables for a tidy computer workspace & holds incl. adjustment tools for articulation tension
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This quad monitor arm is backed for 1-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Rotation Silver
Max. load Capacity 11.25 kg

Reviews

Be the first to submit a review

Trustpilot