StarTech.com ARMQUAD Desk Mount Quad Monitor Arm - Ergonomic VESA 4 Monitor Mou

MPN
ARMQUAD
Brand
StarTech.com
UPC-12
065030867795
Order Code
70-1722
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Mount four monitors to your desk to maximize productivity and save space

Free up valuable space by mounting four monitors on one base, to suspend your monitors above the surface of your desk, workstation or table. This sturdy desk-mount quad-monitor arm is constructed of heavy-duty steel and will hold all four displays securely in place to create an impressive and productive workspace.

Enhance your productivity while saving space

Create the ultimate workstation by mounting four monitors on one base that attaches securely to your desk, table or other surface. You can view multiple screens at the same time to work more efficiently while freeing up space.

The quad-monitor arm offers enhanced productivity in numerous office and commercial applications, such as banking and finance, letting you compare documents and analyze data more effectively. It’s also ideal for software developers, programmers, CAD designers, and many other professionals. You can also create engaging digital signage displays to communicate with your clients or employees.

Rugged Steel Design

With its heavy-duty solid steel construction, the quad-monitor mount securely holds your monitors and helps to ensure long-lasting performance. Each monitor arm supports a flat-panel display from 13” to 27” (330 to 686 mm) in size and up to 17.6 lb. (8 kg) in weight.

Adjust your monitors for ideal viewing

You can adjust the position and angle of your monitors for comfortable viewing, with +30° to -30° swivel and tilt. The quad-monitor mount enables smooth and effortless tilting, which makes it easy to reduce glare and find the ideal viewing angle. For precise alignment, the monitor arm offers micro adjustments that enable you to perfectly line up your displays.

Easy installation

The monitor mount supports four VESA mount compliant monitors and it's easy to install using the desk clamp or grommet mount. To keep your cables neatly tucked away, the quad-monitor arm features cable management clips that help to keep your workstation tidy.

The ARMQUAD is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • QUAD 27 INCH MONITOR MOUNT: VESA 75x75 or 100x100mm compatible heavy duty steel desktop multi monitor mount supports 4 displays up to 27" (17.6lb/8kg) per screen w/ articulation &
  • height adjustment_x000D_
  • WIDE RANGE OF MOTION: Increase ergonomic comfort with +/-30° tilt &
  • swivel and 360° rotation
  • Quad LCD/LED articulating monitor mount with individual micro height adjustment for ideal screen alignment_x000D_
  • 2X2 SETUP: Each monitor can be set along its 13.3" arm which can articulate at a +30° angle towards user
  • Each row of displays has a height adjustability range of 13.5" along the pole (tools incl)_x000D_
  • FLEXIBLE INSTALLATION: Secure monitor mount to desk by hand with the desk clamp (c-clamp) or grommet hole mount (10-80mm)_x000D_
  • CABLE MANAGEMENT: Pre-installed and adjustable computer/PC cable management clips are incorporated onto the pole and four monitor arms to keep your workspace tidy_x000D_
  • _x000D_
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot