StarTech.com ARMPIVOTV2 Single Monitor Desk Mount - Single Screen Heavy Duty Po

MPN
ARMPIVOTV2
Brand
StarTech.com
UPC-12
065030870160
Order Code
70-1729
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

VESA Monitor Mount | Desk/Grommet Mount | For up to 17.7lb Monitors

Save valuable desk space and position your monitor in a more comfortable viewing position. Constructed of high-grade steel, this monitor desk mount for up to 34" monitors makes it easy to suspend your display above your desk or other work surface.

Work in Comfort While Saving Desk Space

Clear up your desk surface while creating an ergonomic workspace. This simple yet rugged single monitor mount supports displays 13" to 34" in size and up to 17.6 lb. (8 kg) in weight.

Easy Height Adjustment Along the Pole

With the height adjustable monitor arm, you can also adjust the height of your monitor along the vertical pole to a maximum height of 17.3" (439 mm) to your desired position, to help reduce neck and eye strain.

Adjust your Screen Position

Easily rotate, tilt and swivel, to adjust your screen position and find the perfect viewing angle.

Rugged Steel Construction

The heavy duty monitor arm is made of steel for long-lasting performance. The surface finish features a powder coating to help resist scratches.

Easy and Flexible Installation

The desk clamp monitor mount makes it easy to mount a VESA mount compatible display above your desk, using the included C-clamp or grommet mount. A detachable VESA panel enables simple attachment of your monitor, then you just slide your monitor onto the mount. To help keep your work area free of clutter, the monitor mount also features cable management clips that keep your cables neatly out of sight.

The ARMPIVOTV2 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LARGE MONITOR MOUNT: VESA 75x75mm/100x100mm compatible heavy-duty steel single monitor mount for a large 32" (16:9) or 34" (21:9/ultrawide) up to 17.7lb/8kg w/ height adjustment along the pole
  • WIDE RANGE OF MOTION: Ergonomic monitor arm increases comfort & productivity w/ +/-45° tilt, +/-90° swivel, 360° rotating screen (landscape/portrait) and adjustable height of 17.3" along the pole
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This monitor mount is backed for 5-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
  • EASY INSTALLATION: Secure monitor mount to desk by hand w/ the c-clamp (10-88mm) or grommet mount (10-75mm)
  • detachable VESA plate w/ quick release clip
  • tools incl. to adjust articulation tension
  • ORGANIZED WORKSPACE: Cable Management clips keep computer monitor cables & included articulation tools out of sight & can be mounted anywhere along the pole, keeping your workstation desktop tidy
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot