StarTech.com ARMPIVOTHDB Desk Mount Monitor Arm - Heavy Duty Ergonomic VESA Mon

MPN
ARMPIVOTHDB
Brand
StarTech.com
UPC-12
065030880510
Order Code
70-6764
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

VESA Monitor Mount | Single Monitor up to 20lb | Articulating

Free up space while creating an ergonomic work environment. This desk-mount monitor arm makes it easy to securely mount your display above your desk or table and adjust the height with one touch. You can mount a display ranging in size from 13" to 32"; and the monitor arm features an attractive black finish that complements your workspace.

Mount Your Monitor to Save Space

This heavy-duty monitor arm saves space on your work surface by elevating your monitor above your desk or table.

One-Touch Height Adjustment

The monitor-mount arm features a gas-spring cylinder that makes it easy to raise or lower your display, with up to 13.2" (335 mm) of height adjustment. Adjust the tension according to the weight of your monitor, to re-position the monitor height effortlessly.

Adjust Your Monitor for Ideal Viewing

The full-motion articulating monitor arm extends up to 23.8" (605 mm) so it's easy to find the right viewing angle. Swivel or tilt your screen +/-90 degrees for comfortable viewing or rotate it 90 degrees for landscape or portrait viewing.

Easy Installation

The VESA monitor mount is easy to install (desk C-clamp or grommet mount) and offers built-in cable management. The detachable VESA panel makes it simple to attach or remove your monitor.

ARMPIVOTHDB is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LARGE MONITOR MOUNT: VESA 75x75mm/100x100mm compatible heavy-duty monitor arm for a single large 32" (16:9) or 43" (32:9/ultrawide) display up to 19.9lb/9kg
  • Full motion articulation & matte black finish
  • WIDE RANGE OF MOTION: Articulating ergonomic monitor arm increases comfort & productivity w/ +/-90° tilt, +/-90° swivel, 90° rotating screen (landscape/portrait), & 360° rotating computer monitor arm
  • ONE-TOUCH ADJUSTMENT: Max height of 19.9" from the desk, the spring-assisted LCD monitor arm offers toolless height adjustable range of 13.2" and can extend outwards up to 23.8" away from base
  • EASY INSTALLATION: C-clamp or grommet mount by hand to a desk (10 mm to 80 mm)
  • detachable VESA plate w/ quick release clip makes mounting displays easy
  • tools incl. to adjust articulation tension
  • SMALL FOOTPRINT: Aluminum desk mount monitor arm w/ space-saving design enhances the work area & cable management channels keep cables organized & hold incl. tool for articulation tension adjustment
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot