StarTech.com ARMPIVOTHD StarTech.com Desk Mount Monitor Arm - Heavy Duty

MPN
ARMPIVOTHD
Brand
StarTech.com
EAN-13
065030868204
Order Code
71-5697
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/10/2026

VESA Monitor Mount | Single Monitor up to 2lb | Articulating

Free up space while creating a more comfortable and productive work environment. This desk-mount monitor arm makes it easy to mount your VESA mount (75x75, 1x1) display above your desk or table and adjust the height with one touch for ideal viewing. Its sleek silver finish enhances the aesthetics of your workspace.

Mount your Monitor to Save Valuable Space

This heavy-duty aluminum monitor arm helps you save space, by securely mounting a computer monitor from 13" to 32" in size and up to 19.9 lb. (9 kg) in weight. It's ideal for many different office applications, such as healthcare or financial settings, shared workspaces, or when you wish to show your display to clients or colleagues.

Easy One-Touch Height Adjustment

The single monitor arm provides one-touch height adjustment, with a gas-spring cylinder that makes it easy to raise or lower your display. Adjust the tension according to the weight of your monitor, so you can re-position the monitor height effortlessly. The monitor mount provides 13.1" (335 mm) of height adjustment.

Adjust your Monitor Easily

The full-motion articulating arm makes it easy to find the right viewing angle. Swivel your monitor 18 degrees to share your display. The articulating arm also supports 18-degree rotation, for landscape or portrait orientation. For comfortable viewing, tilt your screen +9 to -9 degrees.

Durable Construction and Easy Installation

Made of aluminum, the single monitor mount requires minimal assembly and is easy to install with the desk clamp or grommet mount. A detachable VESA mount panel makes it simple to attach or remove your monitor. Built-in cable management helps keep your cables organized.

The ARMPIVOTHD is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LARGE MONITOR MOUNT: VESA 75x75mm/1x1mm compatible heavy-duty monitor arm for a single large 32" (16:9) or 43" (32:9/ultrawide) display up to 19.9lb/9kg
  • Full motion articulation & silver finish
  • WIDE RANGE OF MOTION: Articulating ergonomic monitor arm increases comfort & productivity w/ +/-9° tilt, +/-9° swivel, 9° rotating screen (landscape/portrait), & 36° rotating computer monitor arm
  • ONE-TOUCH ADJUSTMENT: Max height of 19.9" from the desk, the spring-assisted LCD monitor arm offers toolless height adjustable range of 13.2" and can extend outwards up to 23.8" away from base
  • EASY INSTALLATION: C-clamp or grommet mount by hand to a desk (1 mm to 8 mm)
  • detachable VESA plate w/ quick release clip makes mounting displays easy
  • tools incl. to adjust articulation tension
  • SMALL FOOTPRINT: Aluminum desk mount monitor arm w/ space-saving design enhances the work area & cable management channels keep cables organized & hold incl. tool for articulation tension adjustment
Adjustable Height One-touch, gas-spring cylinder
Max. load Capacity 9 kg

Reviews

Be the first to submit a review

Trustpilot