StarTech.com ARMPIVOTE2 Desk Mount Monitor Arm for Single VESA Display up to 32

MPN
ARMPIVOTE2
Brand
StarTech.com
UPC-12
065030891691
Order Code
70-5294
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 13/09/2026

VESA Monitor Mount | Desk/Grommet Mount | Height Adjustable | For up to 32" Monitors

This desk mount monitor arm enables you to mount and raise a monitor with a maximum screen size of 32" (16:9) or 49" (32:9) ultrawide. Its solid steel construction allows this monitor arm to support up to 17.6lb (8kg) with two mounting options (C-Clamp or Grommet mount) to securely attach your monitor to your desk.

Full Motion Articulation

Setup an ergonomic work environment and reclaim valuable workspace on your desk. The adjustable monitor mount lets you extend the arm a full 23.2" (590mm) from the pole. The full motion arm moves freely provides a wide range of motion across multiple axes. You can tilt the monitor +90/-85 degrees, swivel +90/-90 degrees, and even rotate 360 degrees, to find the ideal viewing angle. Switch back and forth from landscape to portrait orientation at any time. Featuring spring-assisted height adjustment, the display mount lets you raise or lower your monitor up to 13.4" (341mm) with smooth, and effortless positioning by hand. Additional adjustments with the included tools allow you to raise the monitor arm along the pole for a maximum height of 24" (610 mm) from the mounting surface.

Organized Workspace

This single desk monitor arm enables you to free up space by letting you mount your monitor to your desk, table, or countertop. In addition, it features integrated cable management channels along the arm, and cable management clips to route your cables and maintain an organized and professional look on your workstation.

Easy Installation

With the detachable VESA plates with quick-release clips, you can mount your display to the mount with ease. Either clamp the mount to the side of a desk up to 85mm thick, table or mount it through a grommet hole on desks up to 70mm thick.

The StarTech.com Advantage

  • DESK MOUNT MONITOR ARM: VESA 75X75/100x100mm compatible steel monitor arm for single 17.6lb/8kg display up to 32"" (16:9) or up to 49"" (32:9) aspect ratio (ultrawide)
  • Full motion articulation & height adjustable
  • C-Clamp / Grommet
  • FULL MOTION ARTICULATION: The ergonomic full motion articulating arm has +90/-90° horizontal swivel, +90/-85° tilt, 360° screen rotation (portrait & landscape)
  • Entire monitor arm can be rotated up to 360° around the pole (can be adjusted w/ incl tools)
  • ONE-TOUCH ADJUSTMENT: Pole & arm design allows a max VESA mount height of 24"" (610mm) from the desk
  • Gas spring assisted arm w/ height adjustable range of 13.4"" (340mm) & extension up to 23.2"" (590mm) from the pole
  • For increased comfort and productivity
  • EASY INSTALLATION: Tighten by hand using the interchangeable desk C-clamp (0mm-85mm) or grommet mount (0mm-70mm)
  • For desks up to 85mm thick
  • The monitor stand arm incl tools to adjust articulation tension
  • Detachable VESA plate w/ quick release clip
  • ORGANIZED WORKSPACE: Computer monitor mount w/ cable management channels along the full motion arm to keep your cables organized
  • A cable clip along the pole helps you maintain a professional look with all cables hidden from sight
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot