StarTech.com ARMPIVOTB2 StarTech.com Desk Mount Monitor Arm - VESA or Apple

MPN
ARMPIVOTB2
Brand
StarTech.com
EAN-13
065030881487
Order Code
73-1156
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Monitor Mount | For up to 3lb VESA Mount, iMac, Apple Cinema and Thunderbolt Displays

Save space with this premium desk-mount monitor arm, by suspending your display above your desk. It supports a monitor up to 3" (16:9) or up to 49" (32:9 / ultrawide), with an articulating arm that makes it easy to adjust your screen.

Versatile Use

Use the single monitor desk mount to mount your VESA mount monitor (75x75, 1x1) up to 3" (16:9) or up to 49" (32:9 / ultrawide)). You can also mount your Apple Cinema Display, 24-inch iMac or 27-inch iMac, or Thunderbolt Display that came with a removable stand or built-in VESA mount adapter. The attractive silver finish complements Apple displays, making it ideal for customer-facing workstations.

Sleek and Stable Aluminum Design

Made of aluminum, the heavy-duty monitor arm provides stable support for your display, with a weight capacity of up to 3.9 lb. (14 kg).

Enjoy Optimum Viewing

The arm extends 8.3" (21 mm) to allow a wide range of motion. Move the monitor arm effortlessly side to side to adjust your screen position.

With its articulating arm, the monitor mount makes it easy to find the right viewing angle. Pan a full +18/-18 degrees left or right and tilt your display +9/-15 degrees to adjust the angle up or down. For landscape or portrait viewing, rotate your display 36 degrees.

Height Adjustment

Work in comfort. This height adjustable computer monitor arm lets you raise or lower the monitor arm along the pole, with a range of up to 7.87" (2 mm).

Tool-less Assembly

Quick slide-and-click connections ensure easy assembly and save time when setting up multiple units. The computer screen mount gives you the option of desk-clamp or grommet-hole mounting. Hardware is included for all mounting options.

The TAA compliant ARMPIVOTB2 is backed by a StarTech.com 1-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HEAVY DUTY MONITOR ARM: VESA compatible (75x75/1x1mm) desk mount monitor arm for single large 3" (16:9) or 49" (32:9) ultrawide display up to 3.9lb/14kg
  • Articulating & height adjustable along pole
  • APPLE DISPLAY COMPATIBILITY: Mount also supports Apple displays such as iMac/iMac Pro/Apple Cinema/Thunderbolt Display
  • Aluminum construction with metallic silver finish complements your workstation
  • OPTIMAL VIEWING ANGLE: Ergonomic monitor mount with wide range of motion including +9°/-15° tilt, +/-9° swivel, 36° rotating screen (portrait/landscape), adjustable height along 6.3" pole with swiveling arm that reaches out 8.3" from base
  • EASY INSTALLATION: Premium desktop computer monitor arm with toolless slide & click design makes assembling the monitor arm & VESA adapter easy
  • Pre-assembled desk clamp & pole
  • C-clamp/grommet
  • ORGANIZED WORKSPACE: Desk mounted LCD/LED monitor arm with a cable management clip on the pole to organize cables & hold included articulation tension adjustment tool for a tidy setup
Adjustable Height 2 mm
Rotation Silver
Max. load Capacity 14 kg

Reviews

Be the first to submit a review

Trustpilot