StarTech.com ARMPIVOTB Desk Mount Monitor Arm for up to 34" (8 kg) VESA Compati

MPN
ARMPIVOTB
Brand
StarTech.com
UPC-12
065030868198
Order Code
70-1728
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

VESA Monitor Mount | Desk/Grommet Mount | Height Adjustable | For up to 17.7lb Monitors

Save desk space and position your monitor for comfortable viewing with this desk-mount monitor arm, made of heavy-duty steel. It features an articulating arm that enables you to tilt, swivel and rotate your screen, to create a more ergonomic workspace and enhance productivity.

Mount your Monitor to Save Valuable Space

The single monitor mount lets you free up space by suspending your display off of your desk. The VESA mount (75x75, 100x100) monitor arm supports a flat-panel display 13" to 34" in size and up to 17.7 lb. (8 kg) in weight.

Rugged Steel Design

With its robust steel construction, the heavy duty monitor arm provides long-lasting performance.

Adjust the Position of your Monitor with Ease

The articulating monitor arm gives you maximum workspace flexibility. You can extend the arm up to 17” (428 mm), swivel 180 degrees and tilt up to 90 degrees to find the perfect viewing angle. The arm offers smooth 360-degree screen rotation, so it’s easy to switch from landscape to portrait position. You can also adjust the height of your monitor along the pole to your desired viewing position, to a maximum height of 17.7" (450 mm).

Easy Installation

The desk clamp monitor mount makes it easy to mount your VESA mount display above your desk, using the included C-clamp or grommet mount. For easier mounting, the VESA mount features notches that let you pre-set the mounting screw, then slide the monitor in place and tighten the screw. To help keep your work area free of clutter, the monitor arm also features cable management clips that keep your cables neatly out of sight.

The ARMPIVOTB is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LARGE MONITOR ARM: VESA 75x75mm/100x100mm compatible heavy-duty steel single monitor arm supports a 27" (16:9) or 34" (21:9/ultrawide) display up to 17.7lb/8kg
  • Horizontal articulation & height adjustment
  • RANGE OF ARTICULATION: Pole mount monitor arm can be positioned/secured along the 17.7" pole and can extend outwards up to 16.85" away from the base
  • Arm has 2 joints that allow it to swivel +/-180°
  • WIDE RANGE OF MOTION: Ergonomic articulating monitor mount increases comfort & productivity allowing the screen to tilt +/-45°, swivel +/-90°, rotate 360° (landscape/portrait)
  • SMALL FOOTPRINT: Desk mount monitor arm with space-saving design enhances the computer work area
  • built-in cable management clips along the arm & pole keep cables organized for a presentable workspace
  • ADJUSTABLE SET UP: Use the desk-clamp (C-clamp) or grommet mount to easily mount and tighten by hand to a desktop
  • Cable management clips can hold incl. tools for quick height & angle adjustment
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot