StarTech.com ARMPIVOT2USB3 Desk Mount Monitor Arm with 2x USB 3.0 Ports Full Mo

MPN
ARMPIVOT2USB3
Brand
StarTech.com
UPC-12
065030888349
Order Code
70-6910
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Monitor Mount | For up to 34” VESA Mount Displays | Integrated Cable Management | 2-Year Warranty

Save space with this premium desk mount monitor arm, by suspending your screen above your desk.

Versatile Use

Use the single arm monitor mount to mount your VESA mount monitor (75x75, 100x100) up to 34”.

Sleek and Stable Design

Made of aluminum, the VESA mount monitor stand provides stable support for your display, with a weight capacity of up to 17.6 lb. (8 kg). Built-in USB 3.0 ports provide convenient connectivity for your computer.

The arm extends 20.2” (514 mm) to allow a wide range of motion. Move the monitor holder arm effortlessly side to side to adjust your screen.

With its articulating arm, the monitor mount makes it easy to find the right viewing angle. Pan +90/-90 degrees left or right and tilt your display +90/-90 degrees up or down. For landscape or portrait viewing, rotate your display +90/-90 degrees.

Height Adjustment

Work in comfort with this height adjustable monitor stand that lets you raise or lower the monitor arm along the pole, up to 24.4” (620 mm).

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales

The ARMPIVOT2USB3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HEAVY DUTY MONITOR MOUNT: VESA 75x75/100x100mm compatible articulating desk mount monitor arm supports 1 large display up to 32" (16:9) or an ultrawide display up to 34" (21:9) up to 17.6lb (8kg)
  • Full motion articulation
  • 2x USB 3.0 passthrough ports
  • EASY INSTALLATION: Tighten c-clamp from top with incl. tool or grommet mount to secure to desk (0.4"-2"/10mm-50mm thick)
  • Easily mount display with detachable VESA plate
  • tools incl. to adjust articulation tension
  • MECHANICAL SPRING ONE-TOUCH ADJUSTMENT: Single monitor mount with mechanical spring arm allows a max height of 24.4in (62cm) from the desk, toolless 10" (25.4cm) height adjustability and outward extension up to 18.4in (46.7cm)
  • WIDE RANGE OF MOTION: Ergonomic monitor arm increases comfort & productivity w/ +/-90 tilt, +/-90 swivel, 90 rotating screen (landscape/portrait) & toolless adjustable height along 11.8" (300mm) pole
  • CONVENIENT CONNECTIVITY: This desk clamp monitor arm with USB includes 2x 5Gbps USB 3.2 Gen 1 passthrough ports that extend your PC/laptop/desktop computer/dock ports for connecting devices & built-in cable management
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot