StarTech.com ARMPIVOT StarTech.com Monitor Desk Mount - Adjustable -

MPN
ARMPIVOT
Brand
StarTech.com
EAN-13
065030858588
Order Code
73-0495
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 10/09/2026

VESA Monitor Mount | Desk/Grommet Mount

Save space and work in greater comfort with this monitor desk mount. The simple and stylish monitor pole lets you mount a single VESA mount monitor (75x75, 1x1) above your desk or table, and adjust the position of your display for ideal viewing.

Create an Ergonomic Work Space

With the computer screen mount, you can suspend your display on a support post above the desk surface and adjust your display height, position and viewing angles easily for an ergonomic work environment. The display mount gives you the added benefit of reclaiming valuable workspace on your desk. The steel single-monitor mount securely supports displays up to a maximum weight of 3.9 lb. (14 kg).

Easy Height Adjustment Along the Pole

The height adjustable monitor arm features an 11.89" (32mm) tall support post, so you can adjust the height of your monitor along the pole.

Adjust your Screen Position

Enjoy optimum viewing with easy tilt adjustment. The VESA mount can be rotated 36 degrees around the support pole to adjust your screen position. For viewing longer pages or blocks of code without scrolling, the monitor arm also supports landscape to portrait display rotation.

Steel Construction

The display mount is made of steel for long-lasting performance.

Easy and Flexible Installation

The desk clamp monitor mount is easy to install. For added installation flexibility, the included mounting hardware can either clamp to the side of your desk, or mount through a grommet hole. The display mount integrates a cable management hook to keep things neat.

The TAA compliant ARMPIVOT is backed by a StarTech.com 1-year warranty and free, lifetime technical support.

The StarTech.com Advantage

  • Mount a VESA (75x75, 1x1) compatible display 12" to 34, flat screen, curved or ultrawide, with a max weight of 3.9 lb. (14 kg)
  • Landscape-to-portrait display rotation (for use in portrait position, the mount supports ultrawide displays with max width of 17.8"/45.2 cm).
  • Adjustable monitor arm with several position/viewing angle adjustments
  • Tilts +9/-15 degrees for optimal viewing
  • 36° rotation around the support post
Rotation 75x75, 1x1
Max. load Capacity 14 kg

Reviews

Be the first to submit a review

Trustpilot