StarTech.com ARMDUOVS StarTech.com Vertical Dual Monitor Stand -

MPN
ARMDUOVS
Brand
StarTech.com
EAN-13
065030879897
Order Code
72-6131
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 29/10/2026

Dual-Monitor Mount | Height Adjustable | For up to 27" Monitors

This vertical dual-monitor stand, with its sleek aluminum design, raises two displays off the surface of your desk or table, to save space while increasing your productivity. With its robust construction, the freestanding dual-monitor mount securely holds two VESA mount monitors, each up to 27"; stacked vertically.

Configure Your Displays to Enhance Productivity

The dual-monitor mount holds two displays, one above the other. You can adjust the height of the monitors along the 28" (71 mm) pole, to work in comfort with your two-monitor setup.

Adjust Your Screens to the Ideal Position

The adjustable monitor stand for desks enables smooth, effortless +15/-15 degree tilt and swivel, making it easy to find the perfect viewing angle. It can also rotate a full 36 degrees, giving you the flexibility of portrait or landscape viewing.

Durable Aluminum Design

The dual-monitor stand securely holds your monitors in place while complimenting your office decor with its black and silver aluminum design. The monitor stand supports two monitors, each up to 27" (686 mm) in size and 17.6 lb. (8 kg) in weight.

Easy to Install

The VESA monitor stand is easy to install, featuring quick monitor attachment and removal. It also provides cable management to keep your cables neatly out of sight.

ARMDUOVS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 27 INCH VERTICAL DUAL MONITOR STAND: VESA 75x75/1x1mm compatible desktop multiple monitor stand supports two vertically stacked monitors up to 27" or ultrawide up to 34" (17.6lb/8kg) per screen _xD_
  • RANGE OF MOTION: Ergonomic monitor stand w/+/-15° tilt/swivel, 36° rotation (portrait/landscape), ball joint design for ideal viewing angles, individual adjustable height of 12.4" along the 28" pole_xD_
  • STABLE &
  • NON-SLIP: Aluminum free standing monitor mount w/ u-shaped base (11.8" (3mm) x 2.5" (52mm)) for max stability &
  • flexible placement
  • Anti-slip rubber pads prevent scratches on desk surface_xD_
  • INCREASE PRODUCTIVITY WITH LESS SPACE: Silver vertically stacked dual monitor stand optimizes the use of the desktop space
  • ideal for smaller workspaces in your home office or cubicles in the office_xD_
  • ADJUSTABLE SET UP: Universal double monitor stand w/ cable management hooks &
  • height adjustable clips on pole to organize cables for a tidy workspace and hold included adjustment tools_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot