StarTech.com ARMDUOSS Dual Monitor Stand - Ergonomic Free Standing Dual Monitor

MPN
ARMDUOSS
Brand
StarTech.com
UPC-12
065030879859
Order Code
70-6799
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Dual Monitor Mount | Low-Profile Base | Steel & Aluminum | For up to 24" Monitors

Increase your productivity and free up desk space with this dual-monitor stand. The free-standing mount lets you install two displays up to 24”, side by side, on a single base that you can place in virtually any workspace. The silver finish adds a designer touch to your office decor.

Enhance Productivity with a Dual-Monitor Workstation

Set up a dual-monitor workstation with this VESA monitor stand (75x75, 100x100 mm) to boost your productivity. Compare and edit files on two screens with ease. Rotate your monitors 360 degrees for portrait or landscape viewing.

Free Up Desk Space with the Low-Profile Base

Maximize the surface area on your desk with the twin monitor stand. Its crossbar design makes it easy to mount two flat-panel displays. The monitor stand features a low-profile flat back so you can position your displays against an office wall or cubicle wall to free up space.

Optimum Viewing

The crossbar design of the dual-monitor stand keeps your monitors perfectly aligned for comfortable viewing. You can customize the positioning of your displays with +/-15 degree tilt. You can also adjust the height of the monitors along the pole, up to 15.9" (40.5 cm).

A Stable Platform with Versatile Use

The robust steel and aluminum monitor stand provides a stable set-up for your workstation. The sturdy platform also allows flexible use as a temporary setup, for instance, to make presentations in the boardroom.

ARMDUOSS is backed by a 5-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • DUAL 24 INCH MONITOR MOUNT: VESA 75x75/100x100mm compatible heavy duty freestanding dual monitor desktop stand supports two displays up to 24" (18lb/8kg) per screen
  • Features a stylish silver finish_x000D_
  • HEIGHT ADJUSTABLE CROSSBAR DESIGN: Secure 2 monitors along the 25.2" horizontal crossbar w/ swivel &
  • height adjustment (by hand w/ the lever) along the 15.9" (404mm) pole_x000D_
  • WIDE RANGE OF MOTION: Ergonomic monitor positioning w/ ball joint design for ideal viewing angles _x000D_
  • +/-15° tilt/swivel &
  • 360° rotation (portrait/landscape)
  • Align monitors w/ micro height adjustment_x000D_
  • STABLE &
  • NON-SLIP: Aluminum free standing monitor mount w/ low profile base (10.9" (278mm) x 17.7" (450mm)) for max stability &
  • flexible placement
  • Anti-slip rubber pads prevent scratches on surfaces_x000D_
  • ORGANIZED WORKSPACE: Double monitor universal VESA mount for computer/PC with cable management clips along the silver arms &
  • center pole to organize cables for a tidy setup_x000D_
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot