StarTech.com ARMDUALWALL StarTech.com Wall Mount Dual Monitor Arm –

MPN
ARMDUALWALL
Brand
StarTech.com
EAN-13
065030866347
Order Code
72-1282
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/10/2026

Save space by mounting two monitors on your wall

This dual-monitor wall mount frees up space and creates a professional looking multi-monitor setup. Your two monitors move together to stay aligned. Simply extend the arm to place your monitors in the ideal position, or tuck them close to the wall when not in use. Plus, you can tilt, swivel and rotate your screens for optimal viewing.

Wall-mount two monitors, in perfect unison

The dual-monitor wall mount makes it easy to set-up two monitors in a business, commercial or office environment such as a health care or financial center. Both monitors are mounted on a single arm, so they move together in perfect unison, staying aligned at all times.

Using the mounting arm, you can extend your monitors up to 23" (585 mm) from the wall, so you can place your monitors for comfortable viewing. The arm also folds back in, so your monitors can be tucked just 6.5” (165 mm) from the wall when not in use, for a professional low-profile look.

Adjust your screens for optimal viewing

Change the position and angle of your screens for ideal viewing. You can swivel your monitors up to 18°, and rotate up to 36° for landscape or portrait viewing. You can also tilt your monitors -15° to +15° to reduce glare and ensure a comfortable viewing position.

Heavy-duty steel construction

Made of steel, the dual-monitor wall mount securely supports two monitors, with a weight capacity of 11 lb. (5 kg) per monitor. It provides a stable setup for monitors up to 24”.

The ARMDUALWALL is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 24 INCH DUAL MONITOR WALL MOUNT: VESA 75x75/1x1mm compatible multi monitor wall mount supports 2 displays up to 24" (11lb/5kg per screen) w/ synchronized horizontal articulation & crossbar design
  • CROSSBAR DESIGN: Secure two computer monitors along the 25.2" horizontal crossbar
  • 3 articulating joints along the arm
  • Low Profile
  • Arm extends 23" (585mm) & folds in to 6.5” (165 mm) from the wall
  • WIDE RANGE OF MOTION: Ergonomic double monitor wall mount with individual monitor bracket +/-15° tilt, +/-15° swivel, & 36° rotation (portrait/landscape)
  • Align monitors w/ micro height adjustment
  • ORGANIZED WORKSPACE: This dual monitor wall mount allows users without a mounting surface or enough desktop/counter area to save space
  • Cable management clips along the crossbar help organize cables
  • STARTECH.COM ADVANTAGE: This wall mount dual monitor arm is backed for 5-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Max. load Capacity 5 kg

Reviews

Be the first to submit a review

Trustpilot