StarTech.com ARMDUALV Desk-Mount Dual Monitor Mount - Vertical - Steel

MPN
ARMDUALV
Brand
StarTech.com
UPC-12
065030870146
Order Code
70-1727
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Monitor Mount | Desk/Grommet Mount | Height Adjustable | For up to 27” Monitors

This sturdy and sleek desk-mount dual-monitor mount raises two displays off the surface of your desk or table, to save space and increase your productivity. With its heavy-duty steel construction, the dual-monitor mount securely holds two monitors each up to 27” or two ultrawide monitors up to 34", stacked vertically.

Configure your Displays to Enhance Productivity

The vertical dual-monitor mount holds two displays, one above the other, in a vertical configuration. The height of the monitors can be adjusted, along the 27.5” (700 mm) pole.

With the double monitor arm, you can work more comfortably, reducing neck and eye strain without having to look side to side when comparing files or reviewing reference material on your screens. It’s ideal for comparing spreadsheets, web design, coding, creating and reviewing files, and many others.

Adjust your Screens for Ideal Viewing

The adjustable monitor stand enables smooth, effortless +45/-45 degree tilt and +45/-45 degree swivel, making it easy to reduce glare and find the perfect viewing angle. It can also rotate a full 360 degrees giving you flexible viewing options.

Rugged Steel Design

The steel dual monitor arm supports monitors 13” to 27” each in size, or ultrawide monitors up to 34", with a maximum weight of 22.1 lb. (10 kg) per monitor. The surface finish features a powder coating to help resist scratches.

Easy Installation

The computer monitor mount makes it easy to mount your VESA mount compatible displays above your desk, using the included C-clamp or grommet mount. For easier mounting, the VESA mount features notches that let you pre-set the mounting screws. Cable clips keep your cables neatly out of sight.

ARMDUALV is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Save space by mounting two monitors vertically with this dual monitor mount
- Supports two displays 13” to 27”, or ultrawide displays up to 34" (max weight per monitor: 22.1 lb./10 kg)
- The height of the monitors can be adjusted along the 27.5” (700 mm) pole
  • Save space by mounting two monitors vertically with this dual monitor mount
  • Supports two displays 13” to 27”, or ultrawide displays up to 34" (max weight per monitor: 22.1 lb./10 kg)
  • The height of the monitors can be adjusted along the 27.5” (700 mm) pole
  • Adjust your screen angle easily with +45/-45 degree tilt and +45/-45 degree swivel, plus 360 degree rotation
  • Heavy-duty steel construction
Adjustable Height Yes

Reviews

Be the first to submit a review

Trustpilot