StarTech.com ARMDUALSS Dual Monitor Stand - Ergonomic Desktop Monitor Stand for

MPN
ARMDUALSS
Brand
StarTech.com
UPC-12
065030881227
Order Code
70-6801
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Desktop Monitor Stand | Height Adjustable | For Up to 32” Monitors

Customize your workstation, and free up space, with this dual-monitor stand. Mount two monitors on the dual articulating monitor arms, and adjust your displays for optimum viewing with a wide range of motion. The free-standing base gives you flexibility in placing your setup within your workspace.

Enhance Your Productivity

Work more efficiently with a dual-monitor setup. The horizontal dual-monitor stand lets you mount two VESA mount (75x75, 100x100 mm) monitors, up to 32"; with a maximum weight capacity of up to 17.6 lb./8 kg per display.

Create a More Ergonomic Workspace

Mounting your displays on a dual-monitor stand above the desk surface enables you to adjust your display height, position and viewing angles for an ergonomic workspace. The swiveling arms provide maximum viewing flexibility, letting you work in comfort.

Height-Adjustable Monitor Mount

It's easy to customize your setup, placing your monitors at the ideal height. Simply adjust the display height along the 16.7" (42.4 cm) pole. You can align your monitors perfectly with the micro-adjustment feature.

Enjoy Optimum Viewing

Extend the dual articulating arms up to 18.4" (46.8 cm) to position your monitors in the ideal position. Tilt your monitors +90/-40 degrees and swivel +90/-90 degrees for ideal viewing. Rotate your displays for portrait or landscape viewing.

Keep Cables Out of View

Neatly route your cables, keeping them organized and out of view, with the cable-management channels.

ARMDUALSS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 32 INCH HEAVY DUTY MONITOR STAND: VESA 75x75/100x100mm compatible desktop multi monitor stand supports 2 large displays up to 32" (17.6lb/8kg) per screen w/horizontal articulation &
  • height adjustment_x000D_
  • WIDE RANGE OF MOTION: Ergonomic monitor stand w/ +90°/-40° tilt, +/-90° swivel, 360° rotating display, &
  • adjustable height along 16.7" (42.4 cm) pole
  • Arms can rotate for back-to-back monitor setup_x000D_
  • STABLE &
  • NON-SLIP: Aluminum free standing monitor mount w/ u-shaped base (11.8" (300mm) x 20.5" (520mm)) for max stability &
  • flexible placement
  • Anti-slip rubber pads prevent scratches on desk surface_x000D_
  • EASY INSTALLATION: Dual monitor stand w/ convenient slide-and-click design makes assembling the monitor arms &
  • VESA adapters easy, reducing the set-up time
  • Align monitors w/ micro height adjustment_x000D_
  • ADJUSTABLE SET UP: Double computer monitor stand w/ cable management clips along the silver arms &
  • center pole to organize cables for a tidy workspace &
  • hold incl. articulation tension adjustment tool_x000D_
  • _x000D_
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot