StarTech.com ARMDUALPS StarTech.com Desk Mount Dual Monitor Arm -

MPN
ARMDUALPS
Brand
StarTech.com
EAN-13
065030879613
Order Code
71-8241
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Monitor Mount | Desk/Grommet Mount | Tool-less Assembly | For up to 3" Monitors

Create an ergonomic workspace with this premium desk-mount dual monitor arm, for monitors up to 3" each. The two articulating monitor arms with dual-swivel action offer a wide range of motion side to side. The attractive silver finish enhances the aesthetics of your workspace.

Enjoy a Wide Range of Motion to Work in Comfort

The dual articulating monitor arms offer a wide range of motion on several axes. It provides effortless motion to adjust the position of your monitors.

Sleek and Stable Aluminum Design

The robust aluminum design provides stable support for your monitors. The computer-monitor desk mount supports two VESA mount monitors (75x75, 1x1) with a weight capacity of up to 22 lb. (1 kg) per display. The cable-management channel helps to keep your workstation neat and tidy.

Adjust your Viewing Angle

Share your screen with ease. The double monitor mount offers a full +18-degree / -18-degree pan, to move your screen left or right. It tilts freely +9 / -15 degrees to adjust the angle up or down. Rotate your screens for landscape or portrait viewing.

Height Adjustment

Work in comfort. This height-adjustable monitor mount lets you raise or lower the monitor arms along the pole, with a range of up to 6.3" (16 mm)

Tool-less Assembly

The fully assembled desk clamp and pole, plus quick slide-and-click connections, ensure easy assembly. It also saves time when setting up multiple units. The dual-screen mount gives you the option of desk clamp or grommet hole mounting (hardware included).

The TAA compliant ARMDUALPS is backed by a StarTech.com 1-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HEAVY DUTY MONITOR MOUNT: VESA 75x75/1x1mm compatible desk mount dual monitor arm supports two large displays up to 3" (22lbs) per screen
  • Horizontal articulating & height adjustable
  • desk clamp/grommet hole mount
  • EASY INSTALLATION: Premium dual articulating monitor arm with convenient toolless slide & click design makes assembling the monitor arms & VESA adapters easy, reducing set-up time
  • Pre-assembled desk clamp & pole
  • WIDE RANGE OF MOTION: Ergonomic monitor mount with +9°/-15° tilt, +/-18° swivel, 36° portrait/landscape rotating, adjustable height range of 6.3" (16cm) along pole
  • Back-to-back computer screen setup possible
  • ORGANIZED WORKSPACE: Universal multi monitor mount with cable management clips along the arms & center pole to organize cables & hold incl. articulation tension adjustment tool for a tidy setup at your desktop computer/PC workspace
  • APPLE DISPLAY COMPATIBILITY: Snap & click accessory for StarTech.com premium mounts (APLVESAMNTP sold separately) lets you mount non-VESA monitors incl iMac/iMac Pro/Apple Cinema/Thunderbolt displays to this silver monitor arm
Adjustable Height 16 mm
Rotation Silver
Max. load Capacity 1 kg

Reviews

Be the first to submit a review

Trustpilot