StarTech.com ARMDUAL30 Desk-Mount Dual Monitor Arm - Full Motion Articulating -

MPN
ARMDUAL30
Brand
StarTech.com
UPC-12
065030863759
Order Code
70-1574
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £244.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Monitor Mount | Height Adjustable | Horizontal or Vertical Setup | Tool-less Assembly

Customize your workspace like never before with this premium desk-mount dual monitor arm. It supports two VESA (75x75, 100x100) monitors, side-by-side or stacked. The full-motion articulating arms with spring-assisted height adjustment let you reposition your monitors with ease.

Horizontal or Vertical Setup

Create a dual-monitor setup to suit your needs, using the interchangeable arms with quick-connect assembly.

In a horizontal setup, the dual-monitor mount supports two monitors from 12" to 30". It's ideal for numerous uses including graphic design, photo editing and many others.

As a vertical monitor stand, the dual-monitor arm supports two monitors from 12" to 24". A stacked setup makes it easy to compare information on two screens without scrolling. Please note: To support two stacked 24" monitors, the height of each monitor (including the bezel around the display) cannot exceed 14" (35 cm).

Full-Motion Articulating Arms

The adjustable dual monitor arm offers a full range of motion on several axes, letting you tilt, pan and rotate. Switch from landscape to portrait viewing.

Spring-Assisted Height Adjustment

Raise or lower your monitors with one smooth motion, using the spring-assisted height adjustment. Adjust the tension to your own preference.

Durable Construction

With its steel and aluminum construction, the dual monitor mount supports a weight capacity of 19.8 lb. (9 kg) per arm.

Tool-less Assembly

The quick slide-and-click connections make the dual-monitor mount easy to assemble. Clamp the monitor mount to the side of your desk or table (using the pre-installed desk clamp) or attach it through a grommet hole.

The TAA compliant ARMDUAL30 is backed by a 10-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • Create a dual-monitor setup, side by side (for up to 30” monitors) or stacked (for up to 24” monitors)
  • Full-motion arms with articulation and spring-assisted height adjustment
  • Easy tool-less assembly, and interchangeable arms for flexible setup
  • Landscape-to-portrait display rotation (for use in portrait position, the mount supports ultrawide displays with max width of 50.8"/129 cm)
  • Durable steel and aluminum construction supports a weight capacity of 19.8 lb. (9 kg) per arm
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot