StarTech.com ARMDUAL3 Desk Mount Dual Monitor Arm - Desk Clamp VESA Compatible

MPN
ARMDUAL3
Brand
StarTech.com
UPC-12
065030887533
Order Code
70-6841
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 143 in stock

Monitor Mount | Desk C-Clamp | Dual Swivel Arms | Adjustable | For up to 32” Monitors

Create a sleek and elegant two-monitor set-up while saving space. This stylish desk mount dual monitor arm brings you a cost-effective and versatile solution to an ergonomic workspace. Enjoy a wide range of motion with the dual swivel arms plus tilt, pan, rotation and height adjustment.

Make your Workspace Work for You

The multi monitor mount gives you the flexibility to set-up your desktop your way. Each of the articulating arms extends a full 15.2" (38.6 cm) to adjust to your needs.

The flexible dual-swivel arms make it easy to position your monitors. You can place your monitors to face you, or even turn your monitors right around, 180-degrees, to share your screen with others.

Contoured Design Made of Aluminum

The attractive dual monitor mount utilizes a contoured design made of durable aluminum, with an attractive high gloss black finish. The two-monitor arm securely supports two VESA mount (75x75, 100x100) monitors up to 32", with a weight capacity of 17.6 lb. (8 kg) per monitor.

Find the Ideal Viewing Angle

The double monitor arm lets you smoothly and effortlessly adjust the position of your screens for optimum viewing. Tilt your monitors +30/-30 degrees. Swivel +90/-90 degrees to the left or right. Rotate your monitors to portrait or landscape position with the 360-degree rotary VESA plate.

Height Adjustable

Adjust your monitors to the desired height. The dual screen mount is height adjustable along the 15.7" (39.8 cm) pole.

Easy to Install

The multi monitor mount is easy to install, using the C-clamp to attach the mount to the edge of your desk, table, or counter. A keyhole design on the VESA mount makes it easy to slide your monitor onto the mount, then tighten into place. Built-in cable management helps to keep your cables neatly tucked away.

ARMDUAL3 is backed by a StarTech.com 5-year warranty and free, lifetime technical support.

The StarTech.com Advantage

- 32 INCH LARGE MONITOR SUPPORT: VESA 75x75mm / 100x100mm compatible multi monitor mount supports 2 large monitors up to 32" (17.6 lb / 8 kg) per arm w/ horizontal articulation & basic height adjustment
- WIDE RANGE OF MOTION: Double monitor mount increases ergonomic comfort and productivity with +30/-30° tilt, +90/-90° swivel, 360° rotating display, and height adjustment along the 15.7" (39.8 cm) pole
- ADJUSTABLE SET UP: Use the desk-clamp (C-clamp) to easily mount and tighten by hand to a desktop (40-85 mm thickness) & cable management clips to hold incl. tools for quick height & angle adjustment
  • 32 INCH LARGE MONITOR SUPPORT: VESA 75x75mm / 100x100mm compatible multi monitor mount supports 2 large monitors up to 32"" (17.6 lb / 8 kg) per arm w/ horizontal articulation &
  • basic height adjustment
  • WIDE RANGE OF MOTION: Double monitor mount increases ergonomic comfort and productivity with +30/-30° tilt, +90/-90° swivel, 360° rotating display, and height adjustment along the 15.7"" (39.8 cm) pole
  • ADJUSTABLE SET UP: Use the desk-clamp (C-clamp) to easily mount and tighten by hand to a desktop (40-85 mm thickness) &
  • cable management clips to hold incl. tools for quick height &
  • angle adjustment
  • EASY DISPLAY ROTATION: This desk mount dual monitor arm has articulating arms that support toolless monitor rotation from landscape to portrait positioning for viewing longer pages without scrolling
  • SLEEK DESIGN: Streamlined look w/ small footprint enhances the work area and built-in adjustable cable management clips along the arms and center pole keep cables organized for a presentable workspace
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot