StarTech.com ARMDUAL2 Desk Mount Dual Monitor Arm - Desk Clamp / Grommet VESA M

MPN
ARMDUAL2
Brand
StarTech.com
UPC-12
065030884150
Order Code
70-6840
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

Monitor Mount | Desk/Grommet | Double Joint | Adjustable | For up to 32" Monitors

Work in comfort while saving space. This highly functional desk mount dual monitor arm brings you a cost-effective and versatile solution to an ergonomic workspace. Enjoy a wide range of motion with the double-jointed crossbar design plus tilt, swivel, rotation and height adjustment.

Make your Workspace Work for You

The multi monitor mount gives you the flexibility to set-up your desktop your way. Each of the articulating arms extends a full 15.7" (39.9 cm) to adjust to your needs.

The flexible double joints on the arms give you numerous options to position your monitors. You can place your monitors to face you, or even turn your monitors right around, 180-degrees, to share your screen with others. If you choose, you can also tighten the joints, making your setup as stationary as you like.

Crossbar Design Made of Steel

The cross-bar design provides a clean and simple look, while keeping monitors aligned. Use the micro-adjustment knob to align your monitors perfectly.

Made of steel, the rugged two display arm securely supports two VESA mount (75x75, 100x100) monitors up to 32", with a weight capacity of 17.6 lb. (8 kg) per monitor.

Find the Ideal Viewing Angle

The double monitor arm lets you smoothly and effortlessly adjust the position of your screens for optimum viewing. Tilt your monitors +45/-45 degrees. Swivel +90/-90 degrees to the left or right. Rotate your monitors to portrait or landscape position with the 360-degree rotary VESA plate.

Height Adjustable

Adjust your monitors to the desired height. The dual screen mount is height adjustable along the 17.4" (44.3 cm) pole.

Easy to Install

The multiple monitor mount is easy to install, using the C-clamp to attach the mount to the edge of your desk, table, or counter or mounting it through a grommet hole. The detachable VESA plate makes it easy to attach or remove your monitor. The built-in cable management keeps your cables neatly tucked away.

ARMDUAL2 is backed by a StarTech.com 5-year warranty and free, lifetime technical support.

The StarTech.com Advantage

- 32 INCH LARGE MONITOR SUPPORT: VESA 75x75mm / 100x100mm compatible multi monitor mount supports 2 large monitors up to 32" (17.6 lb / 8 kg) per arm w/ horizontal articulation & basic height adjustment
- WIDE RANGE OF MOTION: Double monitor mount increases ergonomic comfort and productivity with +45/-45° tilt, +90/-90° swivel, 360° rotating display, and adjustable height along the 15.7" (39.8 cm) pole
- ADJUSTABLE SET UP: Use the desk-clamp (C-clamp) or grommet mount to easily mount and tighten by hand to a desktop & cable management clips can hold incl. tools for quick height & angle adjustment
  • 32 INCH LARGE MONITOR SUPPORT: VESA 75x75mm / 100x100mm compatible multi monitor mount supports 2 large monitors up to 32"" (17.6 lb / 8 kg) per arm w/ horizontal articulation &
  • basic height adjustment
  • WIDE RANGE OF MOTION: Double monitor mount increases ergonomic comfort and productivity with +45/-45° tilt, +90/-90° swivel, 360° rotating display, and adjustable height along the 15.7"" (39.8 cm) pole
  • ADJUSTABLE SET UP: Use the desk-clamp (C-clamp) or grommet mount to easily mount and tighten by hand to a desktop &
  • cable management clips can hold incl. tools for quick height &
  • angle adjustment
  • EASY DISPLAY ROTATION: This desk mount dual monitor arm has articulating arms that support toolless monitor rotation from landscape to portrait positioning for viewing longer pages without scrolling
  • SMALL FOOTPRINT: Space-saving design enhances the work area and built-in adjustable cable management clips along the arms and center pole keep cables organized for a presentable workspace
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot