StarTech.com ARMCBCLB StarTech.com Cubicle Monitor Mount - Cubicle Wall

MPN
ARMCBCLB
Brand
StarTech.com
EAN-13
065030879286
Order Code
71-8477
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 29/10/2026

Cubicle-Wall Monitor Hanger | Height Adjustable | Steel | For up to 34" Monitors

Free up valuable desk space in your cubicle workstation with this cubicle monitor mount. It lets you mount a monitor on your cubicle wall to keep your work area more organized, comfortable and productive.

Heavy-Duty Steel

The cubicle monitor hanger, made of steel with a metallic silver finish, securely supports a 17" to 34" VESA mount monitor, with a maximum weight of 17.6 lb. (8 kg).

Free Up Desk Space

The cubicle wall monitor mount helps you free up surface area in your workspace, and keeps cables neat with integrated cable management.

Adjustable for Ideal Viewing

Adjust your screen height quickly, by pulling the lever while sliding the monitor to the desired height. Up to 12" of height adjustment accommodates a wide range of users.

For customized viewing, tilt your monitor +/-1 degrees and swivel +/-1 degrees. The cubicle monitor mount also rotates +/-18 degrees, for landscape or portrait positioning.

Scalable Solution

Customize your work area by hanging multiple monitors, using several cubicle monitor hangers to create a multi-monitor workstation. The micro-adjustment feature lets you align your monitors in perfect unison. Plus, angle your monitors for optimum viewing.

Virtually No Assembly

The cubicle-wall monitor mount is easy to set up. The monitor mount works in most cubicles, with wall sizes from 1.5" to 3.5" in thickness. It’s optimized for wall heights ranging from 19" to 3" above the desk surface.

ARMCBLB is backed by a StarTech.com 5-year warranty and free, lifetime technical support.

The StarTech.com Advantage

  • 34" CUBICLE MONITOR MOUNT: VESA 75x75mm/1x1mm compatible single monitor cubicle wall hanger supports displays up to 34 inch (17.6lb/8kg)
  • Silver powder coated finish
  • 3" profile from cubicle wall_xD_
  • EASY MONITOR HEIGHT ADJUSTMENT: Total height adjustment range of 12.3" from the top of the office cubicle
  • Easy-to-use height adjustment hand lever for toolless adjustability across 9 preset levels_xD_
  • DISPLAY RANGE OF MOTION: Ergonomic hanging cubicle monitor bracket increases comfort &
  • productivity with +/-1° tilt &
  • swivel, 36° screen rotation (landscape/portrait)
  • Tension adjustments tools incl_xD_
  • EASE OF INSTALLATION: Features quick release detachable VESA plate
  • Mounting hardware incl. for compatibility
  • Adjustable clamp supports cubicle wall thickness ranging from 2.5" (63mm) to 3.5" (89mm)_xD_
  • SCALABLE SOLUTION: Create multi-monitor computer workstations by using several cubicle monitor hangers
  • Micro-adjustment allows for precise flat panel alignment
  • Cable management for organized setup_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot