StarTech.com ARMBARQUAD Quad-Monitor Desktop Stand - Articulating

MPN
ARMBARQUAD
Brand
StarTech.com
UPC-12
065030870016
Order Code
70-1726
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Increase productivity and free up space by mounting four monitors to this attractive desktop stand

This free-standing quad-monitor stand saves you valuable desk space and boosts productivity, by creating a more comfortable and ergonomic workspace. Constructed of steel and aluminum, the robust monitor stand suspends up to four monitors above your desk or other work surface.

Work with greater comfort and productivity

Clear up your desk surface and enjoy an ergonomic workspace. This computer monitor stand supports four displays that are each 13” to 27” (330 to 686 mm) in size and up to 17.6 lb. (8 kg) in weight.

With its dual-crossbar design, this monitor stand lets you mount four monitors onto a single base that rests on your desktop. This gives you more surface area on your desk for personal devices or for physical tasks like reviewing paper documents. And, adding extra monitors gives you ample screen space to simplify multitasking -- using four displays makes it easier to reference material on several screens while working on another, saving you the time and hassle of having to flip back and forth between documents.

Adjust to the right viewing angle

The monitor stand enables easy adjustment of your screen position, with +45°/-45° swivel, +45°/-45° tilt, and full 360° rotation. The structure offers smooth, effortless rotating and positioning in any direction, so it's easy to reduce glare and find the ideal viewing angle. The micro-adjustment features enable the level alignment of your four monitors. You can also adjust the height of the monitors along the 32.2” (818 mm) pole.

Rugged steel and aluminum construction

The quad-monitor stand is engineered with heavy-duty steel and aluminum and features a solid steel base. The surface finish features a powder coating to resist scratches. To help keep your work area free of clutter, the monitor stand also features cable clips that keep your cables neatly out of sight.

The ARMBARQUAD is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Free-standing monitor stand supports four monitors, each up to 27” (686 mm) in size and 17.6 lb. (8 kg) in weight
- Solid steel base and heavy-duty steel and aluminum construction for optimum support
- Micro-adjustment enables level viewing of four monitors
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot