StarTech.com ARMBARDUOG Desk-mount Dual-Monitor Arm - Cross Bar - Grommet/Desk

MPN
ARMBARDUOG
Brand
StarTech.com
UPC-12
065030879262
Order Code
70-6775
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Double-Monitor Mount | Low-Profile Base | Height Adjustable | For up to 27” Monitors

This deskmount dual-monitor arm lets you mount two 13” to 27” VESA mount monitors, each weighing up to 17.6 lb. (8 kg), onto a single low-profile base. It gives you flexible desk-clamp or grommet-hole mounting, letting you save space while creating an ergonomic workspace in any office environment.

Free Up Desk Space­

With a stable dual-arm design, the double-monitor mount lets you create more usable work space by mounting your monitors side by side on a single base. The screen mount features a flat low-profile back that lets you position your displays against a wall or cubicle wall.

Optimal Viewing

The computer monitor desk mount features adjustable height along the pole. The smooth +/- 30° tilt motion and +/- 30° swivel make it easy to find the optimal viewing angle. You can also rotate your display 360° for portrait or landscape viewing, and make sure your displays are perfectly aligned using the micro-adjustment knob.

Flexible Installation

The dual-monitor arm is easy to install, with the desk-clamp or grommet mount (hardware included). Integrated cable management keeps your workspace organized. It works well with most desks, including sit-stand workstations.

Boost Productivity with Multiple Monitors

Adding two monitors gives you the extra screen space you need to simplify multitasking and maximize your productivity.

ARMBARDUOG is backed by a 5-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • Save space by mounting two monitors up to 27” onto a single base (max. weight 17.6 lb. / 8 kg)
  • Keep monitors aligned with micro-adjustment
  • Work comfortably with adjustable height, +/- 30°tilt, +/- 30°swivel and 360° rotation
  • Versatile use with desk-clamp or grommet-hole mounting
  • Place monitors close to a wall/cubicle wall, with a low-profile design
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot