StarTech.com ARMBARDUO Dual-Monitor Stand - Horizontal - Black

MPN
ARMBARDUO
Brand
StarTech.com
UPC-12
065030864022
Order Code
70-1575
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 65 in stock

Dual-Monitor Mount | Low-Profile Base | Steel & Aluminum | For up to 24" Monitors

Increase your productivity and free up desk space with this dual-monitor stand. The free-standing mount lets you install two displays up to 24”, side by side, on a single base that you can place in virtually any workspace. The black finish complements your office decor.

Enhance Productivity with a Dual-Monitor Workstation

Set up a dual-monitor workstation with this VESA monitor stand (75x75, 100x100 mm) to multitask faster and boost your productivity. Compare and edit files on two screens with ease. Rotate your monitors 360 degrees for portrait or landscape viewing.

Free Up Desk Space with the Low-Profile Base

Maximize the surface area on your desk with the twin-monitor stand. Its crossbar design makes it easy to mount two flat-panel displays. The monitor stand features a flat, low-profile back so you can position your displays against an office wall or cubicle wall to free up space.

Optimum Viewing

The crossbar design of the dual-monitor stand keeps your monitors perfectly aligned for comfortable viewing. You can customize the positioning of your displays with +/-15 degree tilt. You can also adjust the height of the monitors along the pole, up to 15.9" (40.5 cm).

A Stable Platform with Versatile Use

The robust steel and aluminum monitor stand provides a stable setup for your workstation. The sturdy platform also allows flexible use as a temporary setup, for example, to make presentations in the boardroom.

ARMBARDUO is backed by a 5-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Enhance productivity and free up space by mounting two monitors up to 24"
- Low-profile base, with attractive black finish, sits closely to your office or cubicle wall
- Free-standing monitor stand with crossbar design keeps monitors aligned
Adjustable Height Yes

Reviews

Be the first to submit a review

Trustpilot