StarTech.com ADJSHELF Adjusable Depth Universal Fixed Rack Shelf

MPN
ADJSHELF
Brand
StarTech.com
EAN-13
0065030826358
Order Code
19-9867
Country of Origin
Canada
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

This rackmount shelf with adjustable mounting depth from StarTech.com offers a simple way to effectively organise computer hardware in your server racks and cabinets.

Compatible with all 19in server racks/cabinets, the fixed rack shelf can be adjusted from 19in to 38in mount depth as necessary. Its sturdy cold-rolled steel construction provides long term durability and enables a weight capacity of up to 80kg.

It is backed by a 2-year warranty.


  • Colour: Black
  • External dimensions: 40 x 480mm
  • Internal depth: 700mm
  • Internal height: 40mm
  • Internal width: 446mm
  • Maximum mounting depth: 974mm
  • Minimum mounting depth: 495mm
  • U height: 1U
  • Weight capacity: 80 kg
  • Product dimensions: 700 x 445 x 40mm
  • Manufacturer's part no. ADJSHELF
Height 65mm
Width 520mm
Depth 730mm
Type Adjustable shelf
Colour Black
Compliance certificates CE, RoHS
External dimensions 40 x 480mm
Harmonized System (HS) code 85389099
Internal depth 700mm
Master (outer) case height 65mm
Master (outer) case length 730mm
Master (outer) case width 520mm
Material Steel
Maximum weight capacity 80kg
Mounting depth (max) 97.4cm
Mounting depth (min) 49.5cm
Number of nuts 16
Number of screws 16
Nuts included Yes
Package weight 5.5kg
Product colour Black
Products per master (outer) case 1 pc(s)
Quick installation guide Yes
Rack capacity 1U
Screws included Yes
Weight 4.4kg
Weight Capacity 80kg

Reviews

Be the first to submit a review

Trustpilot