StarTech.com ADJPROJCART Mobile Projector and Laptop Stand/Cart - Heavy Duty Po

MPN
ADJPROJCART
Brand
StarTech.com
UPC-12
065030889964
Order Code
70-5200
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Portable Projector Cart with Laptop Tray | Height Adjustable | Cable Management

This all-steel projector and laptop stand enables you to setup a mobile multimedia workstation that you can easily move between classrooms, boardrooms, and conference rooms. It has two device platforms that each support 22lb (10kg). This rolling cart is equipped with durable casters (2 lockable) that provide ease of transportation.

Setup Flexibility

With the two integrated device trays, this mobile projector trolley adjusts to your needs letting you choose where to mount your projector, laptop, and other media devices. Both trays have safety ledges that help prevent your equipment from sliding.

The upper tray has surface area of 13.8"x11.8" and lets you setup a laptop or projector depending on your needs. You can adjust its height (37.4" to 57" from the floor) and tilting angle (+/-12°) to provide a better viewing experience that will adjust to your presentation needs. Adjustments can be made by hand via the rotary knob locks.

The lower tray has a surface of 14.4"x11.8" and it sits at 27" from the floor.

Security and Stability

With a base area of 17.9"x19.7"; this AV projector will comfortably support a combined load of 20 kg. For added security, you can keep your devices in place by running straps through the thin openings of the top and bottom trays (straps not included). Additionally, this cart comes with 2 cable management clips that will let you run your cables through the pole in a tidy and safe manner; and help with the transportation of your setup.

ADJPROJCART is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • MOBILE PROJECTOR AND LAPTOP STAND: This heavy-duty mobile cart provides 2 shelves (at different heights) that each support 22lb (10kg)
  • Durable rolling projector cart has a strong/sturdy base (17.9" x 19.7"/45.5cm x 50.2cm) with lockable casters/wheels
  • HEIGHT ADJUSTABLE TOP TRAY: Ventilated top shelf with a surface of 13.8" x 11.8" (35cm x 30cm)
  • +/-12° Tilt by hand
  • Height is adjustable from 37.4"-57" (95cm to 145cm) from the floor via hand adjustable knobs
  • BOTTOM TRAY: Ventilated tray helps keep media devices cool
  • Has a surface of 14.3" x 11.8" (36.3cm x 30cm) and it sits at 27" (68.5cm) tall
  • FLEXIBLE SETUP: Setup a presentation workstation with a projector and laptop to easily transport the trolley between classrooms, boardrooms/conference rooms
  • Arrange your projector and laptop/notebook computer on either shelf depending on your setup needs
  • SECURE & ORGANIZE DEVICES: Portable projector stand w/sturdy platforms that have safety ledges to keep devices in place
  • Thin openings can be used to run straps to secure devices (straps not incl)
  • Incl 2x cable management clips can be attached along pole
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot