StarTech.com ADJDINKIT Adjustable Rackmount DIN Rail Kit with Top Hat/Mini/G Ra

MPN
ADJDINKIT
Brand
StarTech.com
UPC-12
065030839815
Order Code
70-2983
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Easily mount any DIN Rail equipment in a standard 19" rack

The ADJDINKIT Adjustable Rack Mount DIN Rail Kit with Top Hat/Mini/G Rails makes mounting your DIN-rail equipment in a 19-inch server rack/cabinet or wall plate simple, without wasting space due to special bracket requirements for each piece of equipment. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

This 19-inch DIN Rail Mounting Kit includes the three most commonly used DIN rail systems: Top-Hat, Miniature Top-Hat, and G-Type.

Backed by a StarTech.com Lifetime Warranty.

The StarTech.com Advantage

  • STANDARD COMPATIBILITY: With its universal design, this DIN rail mount fits standard 19in wide server racks or cabinets and takes up 2U of space
  • Max weight capacity is 27.5lb (12.5kg)
  • HEAVY DUTY CONSTRUCTION: The DIN rail kit is constructed using solid cold-press steel, keeping your valuable equipment securely mounted
  • VERSATILE USE: This DIN rail kit offers adjustable DIN-rail depth to accommodate a wide range of products, including DIN-rail media converters, industrial PoE switches, audio and AV equipment
  • WIDE COMPATIBILITY: This rackmount rail kit includes three types of DIN rails (top-hat, miniature top-hat, and g-type), making it compatible with nearly all DIN rail equipment
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this DIN rail mounting kit is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Width 19 Inch
Depth N/A
Type Rail Kit

Reviews

Be the first to submit a review

Trustpilot