StarTech.com A50FBLCSC5 StarTech.com 5m (16.4ft) LC/UPC to SC/UPC OM3

MPN
A50FBLCSC5
Brand
StarTech.com
EAN-13
065030827201
Order Code
72-2996
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks



Perfect for fiber cable runs between multiple backbone switches, hubs and routers as well as higher end networking equipment, this high speed 1 Gigabit Multimode Duplex Fiber Cable is terminated with LC and SC connectors, and is composed of 5/125 micron OM3 aqua fiber to deliver reliable data transfers at blinding speeds. Suited for a broad range of environments, A5FBLCSC5 is housed in a flame retardant, LSZH (Low-Smoke, Zero-Halogen) cable jacket, taking safety to a new level by ensuring minimal smoke, toxicity and corrosion in the event of a fire – making it the best choice for a wide range of environments, including industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

The StarTech.com Advantage

  • OM3 FIBER CABLE: OM3 Laser-Optimized Multimode Fiber Cable delivers up to 1 Gbps Ethernet
  • Full-duplex zip-cord with color-coded TX/RX connectors for cabling servers and Storage Area Networks (SANs)
  • QUALITY CONSTRUCTION: 5/125µm fiber core/cladding is immune to EMI
  • Protective Aramid fiber sheath for improved tensile strength and crush resistance
  • LC/SC connectors with UPC polished ceramic ferrules for insertion loss below .3dB
  • RATINGS AND RELIABILITY: Individually tested for signal integrity
  • LSZH jacket emits low-smoke and fumes in case of fire
  • TIA/EIA compliant fiber core
  • Attenuation value under 2.3dB/km meets or exceeds industry standards
  • COMPATIBILITY: OM3 LC/SC multimode cable supports 1/1/4/1 Gbps for high-density network applications such as SANs, data servers, SFP+ and QSFP+ connections over 1BASE-SX, 1GBASE-SR, 4GBASE-SR4, and 1GBASE-SR1
  • Backward compatible with OM2
  • SPECS: 5m (16.4ft)
  • Color: Aqua (OM3)
  • LC/SC UPC
  • 85nm or 13nm LED/VCSEL
  • Modal Bandwidth: ≥2MHz·km at 85nm
  • Cable OD: 2.9mm
  • Bend Radius: Static 1.2in (3cm), Dynamic 2.4in (6cm)
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot