StarTech.com A50FBLCLC5 StarTech.com 5m (16.4ft) LC/UPC to LC/UPC OM3

MPN
A50FBLCLC5
Brand
StarTech.com
EAN-13
065030827089
Order Code
72-0946
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

LSZH Jacket | Aramid Fiber Sheath | Ideal for SANs, data servers, SFP+

The A5FBLCLC5 5m 85nm Laser-Optimized Multimode Fiber (LOMMF) Aqua Cord features 5/125 micron fiber for high-speed, high bandwidth data transmissions over 1 Gigabit Ethernet and Fiber Channel networks - the perfect solution for fiber cable runs between multiple backbone switches, hubs and routers as well as higher end networking equipment.

This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

Each Duplex 5/125 (OM3) Multimode Fiber Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 1% reliability, and is backed by our lifetime warranty.

The StarTech.com Advantage

  • OM3 FIBER CABLE: OM3 Laser-Optimized Multimode Fiber Cable delivers up to 1 Gbps Ethernet
  • Full-duplex zip-cord with color-coded TX/RX connectors for cabling servers and Storage Area Networks (SANs)
  • QUALITY CONSTRUCTION: 5/125µm fiber core/cladding is immune to EMI
  • Protective Aramid fiber sheath for improved tensile strength and crush resistance
  • LC/LC connectors with UPC polished ceramic ferrules for insertion loss below .3dB
  • RATINGS AND RELIABILITY: Individually tested for signal integrity
  • LSZH jacket emits low-smoke and fumes in case of fire
  • TIA/EIA compliant fiber core
  • Attenuation value under 2.3dB/km meets or exceeds industry standards
  • COMPATIBILITY: OM3 LC/LC multimode cable supports 1/1/4/1 Gbps for high-density network applications such as SANs, data servers, SFP+ and QSFP+ connections over 1BASE-SX, 1GBASE-SR, 4GBASE-SR4, and 1GBASE-SR1
  • Backward compatible with OM2
  • SPECS: 5m (16.4ft)
  • Color: Aqua (OM3)
  • LC/LC UPC
  • 85nm or 13nm LED/VCSEL
  • Modal Bandwidth: ≥2MHz·km at 85nm
  • Cable OD: 2.9mm
  • Bend Radius: Static 1.2in (3cm), Dynamic 2.4in (6cm)
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot