StarTech.com A50FBLCLC15 StarTech.com 15m (50ft) LC/UPC to LC/UPC OM3

MPN
A50FBLCLC15
Brand
StarTech.com
EAN-13
065030881852
Order Code
71-8329
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

LSZH Jacket | Aramid Fiber Sheath | Ideal for SANs, data servers, SFP+

This OM3 LC to LC Multimode Duplex Fiber Optic Patch cable features 5/125 micron fiber and supports high-bandwidth data transmission over a 1 Gigabit Ethernet connection.

Built for Performance

With laser-optimized multimode fiber (LOMMF), the patch cable is ideal for connecting 85 nm Vertical Cavity Surface Emitting Laser (VCSEL) and LED sources. The high-speed connectivity on the aqua fiber-optic cable provides a high-bandwidth solution for your data centers or high-density applications.

Reliable Connection

Each OM3 fiber cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 1% reliability.

High-Quality Construction

Housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, this fiber-optic cable ensures minimal smoke, toxicity and corrosion when exposed to high sources of heat, or in the event of a fire. It's the best choice for a wide range of environments, including industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

A5FBLCLC15 is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • OM3 FIBER CABLE: OM3 Laser-Optimized Multimode Fiber Cable delivers up to 1 Gbps Ethernet
  • Full-duplex zip-cord with color-coded TX/RX connectors for cabling servers and Storage Area Networks (SANs)
  • QUALITY CONSTRUCTION: 5/125µm fiber core/cladding is immune to EMI
  • Protective Aramid fiber sheath for improved tensile strength and crush resistance
  • LC/LC connectors with UPC polished ceramic ferrules for insertion loss below .3dB
  • RATINGS AND RELIABILITY: Individually tested for signal integrity
  • LSZH jacket emits low-smoke and fumes in case of fire
  • TIA/EIA compliant fiber core
  • Attenuation value under 2.3dB/km meets or exceeds industry standards
  • COMPATIBILITY: OM3 LC/LC multimode cable supports 1/1/4/1 Gbps for high-density network applications such as SANs, data servers, SFP+ and QSFP+ connections over 1BASE-SX, 1GBASE-SR, 4GBASE-SR4, and 1GBASE-SR1
  • Backward compatible with OM2
  • SPECS: 15m (49ft)
  • Color: Aqua (OM3)
  • LC/LC UPC
  • 85nm or 13nm LED/VCSEL
  • Modal Bandwidth: ≥2MHz·km at 85nm
  • Cable OD: 2.9mm
  • Bend Radius: Static 1.2in (3cm), Dynamic 2.4in (6cm)
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot