StarTech.com A2-LAPTOP-DESK-MOUNT Monitor Arm with VESA Laptop Tray, For a Lapt

MPN
A2-LAPTOP-DESK-MOUNT
Brand
StarTech.com
UPC-12
065030895224
Order Code
70-2520
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

VESA Mount 75x75/100x100 | Laptop up to 9.4" to 16.5" Wide | Heigh Adjustment

Increase your desk space and add versatility and ergonomics to your work/home setup with this VESA-compatible laptop and monitor desk mount. The laptop tray (11.8x11in / 300x280mm) is large enough to hold a laptop between 9.4-16.5in (240-420mm) wide, 1in (25.4mm) thick, and up to 10lbs (4.5kg). The monitor arm allows you to mount a VESA compatible (75x75mm or 100x100mm) display up to 32in with a maximum weight of 17.6lbs (8kg).

Versatile compatibility and solid construction

This well-ventilated laptop tray includes rubber pads to prevent scuffs and scratches. In addition, the tray features two independent adjustable padded arms that serve as a cradle to secure the laptop and can be independently positioned and secured along the sides of the tray to prevent blocking any port configuration on a laptop. The tray and monitor mount are both solid steel.

Wide range of motion

The VESA mounts offer wide adjustability options such as tilt +/-45° swivel +/-90°; and rotation 360°. The height can be adjusted along the 17.4in / 443mm pole and the arms can also extend out a maximum of 15.7in / 399mm out. Two joints (at the pole and middle of the arms) allow them to swivel +/-180°.

Ergonomic design

The multiple adjustment options allow the laptop to be positioned at eye level improving your posture and comfort, and when positioning the monitor mount beside it, enhances your screen real estate and productivity.

Mounting options

Using the interchangeable desk clamp (C-clamp) you can easily attach and secure the mount to a desk or grommet hole by hand (grommet hole 0.39-2.36in / 10-60mm and desks 0.39-3.46in / 10-88mm thick). You can remove the laptop tray or monitor with no tools for hassle-free changes in your setup. To keep everything neatly arranged, cable management clips around the support arms keep the cables organized and out of the way.

A2-LAPTOP-DESK-MOUNT is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • MONITOR ARM AND LAPTOP TRAY: This black dual-purpose mount allows you to mount a laptop using the ventilated VESA laptop tray and up to a 32"" display with basic articulation & height adjustment. Capacity 8kg/17.6lb monitor and 4.5kg/10lb laptop
  • SECURE LAPTOP MOUNT: Adjustable padded arms secure a laptop (9.4 - 16.5"" wide) at different tray angles. Arms can be positioned to avoid blocking laptop ports. Stoppers at the bottom with variable heights (0.5"" or 0.9"") prevent the laptop from sliding off
  • RANGE OF MOTION: The laptop tray and monitor VESA mount have a wide range of motion with +/- 45° tilt, +/- 90° swivel, and 360° rotation (portrait/landscape). The desk monitor mount is compatible with VESA mount patterns 75x75 & 100x100mm
  • RANGE OF ARTICULATION: The height of both arms can be independently positioned and secured along the 17.4in/443mm pole and extend up to 15.71in/399mm from the pole. The arms have joints that allow them to swivel +/-180°
  • EASE OF INSTALLATION: Interchangeable desk-clamp and grommet monitor mount (both for desks 0.39-3.46in/10-88mm thick) can be tightened by hand. Tools included to adjust tension and height of the desktop monitor arm and laptop arm
  • Cable mgnt. clips incl
Colour Black

Reviews

Be the first to submit a review

Trustpilot