StarTech.com A-LAPTOP-DESK-MOUNT Laptop Desk Mount - Monitor and Laptop Mount -

MPN
A-LAPTOP-DESK-MOUNT
Brand
StarTech.com
UPC-12
065030894968
Order Code
70-2523
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Laptop Desk Mount | Displays up to 34in (8kg/17.6lb) & Laptops (4.5kg/9.9lb) | Vented

Increase your desk space and add versatility and ergonomics to your work/home setup with this laptop desk mount. The tray (11.8 x 11 in / 300 x 280 mm) is large enough to hold a laptop between 9.4 - 16.5 inches (240 - 420 mm) wide, 1 inch (25.4 mm) thick, and of up to 10 lbs (4.5 kg).

Ergonomic and adaptable

The arm offers a high number of adjustments such as tilt +45/-45° tilt, swivel +90/-90°; rotation 360°; and height adjustment along the (17.7 in / 449 mm) pole. The arms can extend a maximum of 16.85 inches / 423 mm from the pole. The mechanical height adjustment provides a sturdy laptop tray to reduce bounce when typing. The multiple adjustment options allow the laptop to be positioned at eye level improving posture, comfort, and to be aligned with any existing monitors improving productivity.

Ventilated Laptop Tray

The laptop tray is well ventilated and includes optional rubber pads to prevent scuffs and scratches. In addition, the laptop tray features two independent adjustable padded arms that serve as a cradle to secure the laptop and can be independently positioned and secured along the sides of the tray to prevent blocking any port configuration on a laptop.

Mounting options

Using the interchangeable desk clamp (c-clamp) you can easily attach and secure the mount to a desk or grommet hole (0.39in - 3.46in / 10mm - 88mm thick) by hand. You can optionally remove the laptop tray and use the arm to mount a VESA compatible 75x75mm or 100x100mm 27" display or 34" (21:9) ultrawide display with a maximum weight of 17.6 lbs (8 kg).

A-LAPTOP-DESK-MOUNT is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • LAPTOP MOUNT FOR DESK: The black dual-purpose mount allows you to mount a laptop using the VESA laptop tray or use it to mount a 27"" or a 34"" ultrawide display with basic articulation & height adjustment. Capacity 8kg/17.6lb monitor or 4.5kg/9.9lb laptop
  • SECURE LAPTOP TRAY: Adjustable padded arms grip and hold laptop (9.4-16.5"" wide) at different angles
  • Arms can be positioned to avoid blocking laptop ports
  • Stoppers at the bottom w/variable heights 0.5"" or 0.9"" prevent laptop from sliding off
  • Ventilated
  • RANGE OF MOTION: The laptop tray or mounted display (75x75 & 100x100mm) have a wide range of motion with +/- 45° tilt, +/- 90° swivel, and 360° rotation (portrait/landscape). The laptop tray features ledge stoppers and padded arms to secure the laptop
  • ARTICULATING LAPTOP ARM: The arm height on the desk monitor mount can be positioned and secured anywhere along the 17.7 inches / 449mm pole and extend up to 16.85 inches / 428mm from the base. The arm has two joints allowing for +/-180° articulation
  • INSTALLATION OPTIONS: Interchangeable desk-clamp (C clamp) and grommet mount can be secured and tightened by hand to a desk 0.39 - 3.46 inches (10 - 88 mm) thick. Tools included to adjust articulation, tension, and height. Cable management clips included
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot