StarTech.com 9M351M-RS232-CABLE StarTech.com 3ft (1m) DB9 to 3.5mm Serial Cable

MPN
9M351M-RS232-CABLE
Brand
StarTech.com
EAN-13
065030893565
Order Code
73-2331
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a DB9 enabled control unit to a 3.5mm enabled device for RS-232 based control

This serial cable features male DB-9 and 3.5mm connectors. It enables remote serial RS232 calibration of TVs, projectors, and digital signage devices that feature a 3.5mm audio jack.

High Quality Construction

The aluminum-mylar cable shielding and metal shell connectors mitigate EMI. The molded PVC connectors with strain reliefs and PVC cable jacket prevent damage caused by strain and/or abrasion.

Secure the DB-9 connector by tightening the integrated thumbscrews. These connector screw locks prevent accidental disconnection which could lead to data loss/corruption.

DB9 Serial to 3.5mm Pinout

DB9 Pin 3 to 3.5mm Tip

DB9 Pin 2 to 3.5mm Ring

DB9 Pin 5 to 3.5mm Sleeve

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • DB9 TO 3.5 MM SERIAL CABLE: 3ft (1m) RS232 serial control cable enables configuration or calibration of a 3.5mm RS-232 serial devices - Use with TVs, projectors, digital signage displays requiring 3-conductor RS-232 serial control through 3.5mm audio jack
  • QUALITY CONSTRUCTION: High quality 28 AWG copper wires with Al-Mylar cable shielding and shielded metal shell connectors prevent EMI interference - Molded PVC connectors with strain reliefs and PVC jacket prevent damage due to bends or rough usage
  • COMPATIBILITY: The DB9 to 3.5mm cable works with USB-A and USB-C to DB9 serial adapters (1P3FP-USB-SERIAL / ICUSB232C) for computers that do not have a built-in serial port / Note: DB9 gender changer may be required such as our GC9SF (not included)
  • SPECIFICATIONS: Length: 3.3ft (1m) - DB9 Male to 3.5 mm Male Serial Cable - Color: Black - 28 AWG - OD: 3.5mm - Jacket: PVC - DB9 Pin 3 to 3.5mm Tip - DB9 Pin 2 to 3.5mm Ring - DB9 Pin 5 to 3.5mm Sleeve
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this product is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot