StarTech.com 9FMNM-3M-RS232-CABLE StarTech.com 3m RS232 Serial Null Modem Cable,

MPN
9FMNM-3M-RS232-CABLE
Brand
StarTech.com
EAN-13
065030894449
Order Code
72-2813
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 08/10/2026

Connect serial enabled devices at a distance of up to 3m

This null modem serial cable features male and female DB9 connectors. It enables a connection between serial devices at a distance of up to 3 meters. The length of the cable allows for flexible serial device setup configuration.

The crossover serial cable mitigates EMI with its high-quality shielded metal shell connectors and aluminum mylar cable shielding.

Install and secure the RS232 serial cable, using the thumbscrews. These connector screw locks prevent accidental disconnection which could lead to data loss/corruption.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • RS232 SERIAL NULL MODEM CABLE: DB9 male to female serial cable enables a connection between two DTE devices at a distance of up to 3 meters, reducing cable length restrictions and providing flexible serial device setup configuration
  • QUALITY CONSTRUCTION: High quality 28 AWG tinned wires with aluminum mylar cable shielding and shielded metal shell connectors prevent EMI interference
  • Molded PVC connectors with strain reliefs and PVC cable jacket prevent damage due to bends
  • SCREW LOCKING NULL-MODEM CABLE: This crossover cable features thumbscrews that prevent accidental disconnection which can lead to data loss
  • SPECIFICATIONS: 3m (9.8ft) / DB9 male to DB9 female / Color: Black / 28AWG / OD: 4.8mm / Al-Mylar cable shield & Metal shell connectors / Molded PVC strain reliefs and jacket / Note: This is a null-modem cable, it is not a straight-through cable
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this serial null-modem DB9 cable is backed for life, including free lifetime 24/5 multi-lingual technical assistance / This serial cable is available in other lengths

Reviews

Be the first to submit a review

Trustpilot