StarTech.com 720187-B21-ST StarTech.com HPE 720187-B21 Compatible QSFP+

MPN
720187-B21-ST
Brand
StarTech.com
EAN-13
065030885942
Order Code
73-5457
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4 Gbps | Multi Mode Fiber | MPO | 15 m (492 ft) | Lifetime Warranty

The 72187-B21-ST is a HPE 72187-B21 compatible fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 4 GbE connectivity over fiber cable, for 4GBASE-SR4 compliant networks, with a maximum distance of up to 15 m (492 ft).

Technical Specifications:

• Wavelength: 85nm
• Maximum Data Transfer Rate: 4 Gbps
• Type: Multi Mode Fiber
• Connection Type: MPO Connector
• Maximum Transfer Distance: 15 m (492 ft)
• MTBF: 244,61,583 hours
• Power Consumption: Low power consumption
• Digital Diagnostics Monitoring (DDM): Yes

This QSFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & QSFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% HPE 72187-B21 COMPATIBLE: Works with HPE switches like BladeSystem, c-Class, FlexFabric 2/4, , and others
  • TECHNICAL SPECS: 4GBASE-SR4 / 4Gbps / Multi Mode (MMF) / MPO Connector / 85nm / Digital Diagnostic Monitoring (DDM) / Distances up to 15m (492ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in HPE routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot