StarTech.com 6ASPAT50CMBK 0.50m CAT6a Ethernet Cable - 10 Gigabit Shielded Snag

MPN
6ASPAT50CMBK
Brand
StarTech.com
UPC-12
065030873314
Order Code
70-1786
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Deliver high-performance 10 Gigabit network connections, free of noise and EMI/RFI interference

This Cat6a cable meets or exceeds all Category 6a cable specifications to ensure reliable 10Gb network connections. The cable is shielded to protect your network against electromagnetic interference (EMI/RFI) and system noise, providing the perfect solution for fast and safe network connections.

Find the length and color you need

This 0.5-meter black patch cable is perfect for use in server closets, patch panels and with Ethernet hubs. The cable is intended for short-distance applications such as point-to-point in-rack and across-rack network switch and server connections.

For easier network installations, our Cat6a patch cables are available in a wide variety of lengths and colors. This ensures you have the right size of cable available when you need it and it lets you color code your connections for a more organized setup.

Reliable Cat6a 10 Gigabit connections

Each cable is tested for up to 500MHz frequency and is more than suitable for 10GBase-T Ethernet networks.

Constructed with 100% copper and foil-shielded, twisted-pair wiring, this cable was built for quality performance. The cable is designed to keep the data signals traveling through your network free from interference and is perfect in environments that are prone to large amounts of EMI.

The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

Snagless RJ45 clips help protect your network connections

For trouble-free cable runs, this durable cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break.

The cable also features molded boots which offer connector strain relief by stopping the RJ45 connector termination points from bending at sharp angles. This reduces the risk of damage to the cable, which could decrease network connectivity and performance. ETL Verified

Our Cat6a Ethernet Cables are ETL Verified to meet ANSI/TIA-568.2-D standards, ensuring peak performance for high-speed 10G applications. Independent testing confirms compliance with strict insertion loss, return loss, and crosstalk limits, maintaining stable signal transmission over longer runs. The STP shielding is verified for EMI resistance, for guaranteed reliability in demanding environments.

The 6ASPAT50CMBK is backed by StarTech.com’s lifetime warranty for guaranteed reliability.
  • HIGH PERFORMANCE CAT6A ETHERNET CABLE: 100% copper for consistent & error-free 10 gigabit connection. Individually Tested complies with ANSI/TIA-568-B.2-10 Category 6 requirements
  • ETL Verified to meet ANSI/TIA-568.2-D standards
  • PROTECT YOUR NETWORK: Shielded RJ45 connectors minimize Near-End Crosstalk (NEXT) & protect against noise & electromagnetic (EMI/RFI) interference
  • Compatible w/ multi-speed 10Base-T/NBASE-T generation
  • SPECS: 10 GbE
  • Length: 0.50 m (1.6 ft)
  • Color: Black
  • Structure: 4 Pair STP
  • Connector: Snagless
  • Jacket Type: PVC
  • Wire Gauge: 26 AWG Copper
  • Wiring Standard: ANSI/TIA-568-B.2-10
  • Warranty: Lifetime
  • POE SUPPORT: 26 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems. IEEE 802.3bt & DTE power compliant prevents cable heating up
  • QUALITY CONSTRUCTION: 50-micron gold-plated connectors for clear signal & to stop rust/corrosion. Snagless connector enables easy installation & flexible disconnection of patch cord in wiring conduits
Cable Length 0.5m

Reviews

Be the first to submit a review

Trustpilot