StarTech.com 4UDRAWER 4U Black Steel Storage Drawer for 19in Racks and Cabinets

MPN
4UDRAWER
Brand
StarTech.com
UPC-12
065030790536
Order Code
70-2984
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Add a rugged 4U storage drawer to any standard 19in server rack or cabinet

The 4UDRAWER 4U Black Steel Storage Drawer for 19in Racks and Cabinets helps to efficiently organize your mission critical computer hardware and accessories with the capacity to hold up to 25 kg (55 lbs).

Perfect for storing tools, software and documents for easy access, this sliding rack storage drawer is a cost-effective solution that provides tidy, out-of-the-way storage. Universally mountable in any standard front mount 19" server rack or cabinet, the rack drawer is constructed of sturdy, cold-rolled steel for long-term durability.

Backed by a StarTech.com Lifetime warranty.

The StarTech.com Advantage

  • UNIVERSAL 19"" FIT: The 4U rack mount drawer is designed to be mounted in any standard front mount 19in server rack or cabinet
  • Perfect for your computer, networking or AV equipment
  • HEAVY-DUTY & DURABLE DESIGN: Constructed with cold-rolled steel, the sturdy IT-grade storage rack drawer ensures long term durability and supports a total weight load of 55lb (25kg)
  • FULLY ASSEMBLED: This ready to use cabinet / server storage drawer ships fully assembled and with all of the accessories required for installation
  • VERSATILE FUNCTIONALITY: This rugged 4U rack drawer supplies additional storage space for mission-critical hardware, tools, network, server or audio/video accessories
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this storage drawer is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Width 19 Inch
Type Drawer

Reviews

Be the first to submit a review

Trustpilot