StarTech.com 4K50IC-EXTEND-HDMI HDMI Extender Over CAT5e/CAT6, 4K 60Hz, Up to 2

MPN
4K50IC-EXTEND-HDMI
Brand
StarTech.com
UPC-12
065030918299
Order Code
70-6434
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Extend a 4K 60Hz HDMI signal over CAT6/6A cabling for distances of up to 200ft (60m) with Power over Cable

The HDMI Extender is designed to transmit visually lossless and low latency 4K 60Hz video and 7.1 channel audio up to 200 feet (60 meters) over a single network cable.

4K 60Hz Resolution

This HDMI over CAT5e extender is HDMI 2.0 compliant and supports up to 4K 60Hz resolutions, HDR, HDCP 2.2, DTS, and Dolby Digital audio. This makes it suitable for high-quality video and audio transmission over long distances.

Power-Over-Cable

The extender features Power-over-Cable (PoC) technology, allowing the included power adapter to connect only to the transmitter while providing power to both the transmitter and receiver through the CAT5e/6 cable. This feature reduces the need for additional power sources at the receiver end.

Versatile Installation Options

A point-to-point connection uses a single CAT6/5e cable and requires no drivers, software, or IP configuration, significantly reducing setup time. The HDMI extender can be mounted on a wall, ceiling, or the underside of a table using the included brackets, offering versatile professional installation options. The HDMI extender offers a longer range than HDMI cables, and Ethernet cables are easier to run in walls, behind furniture, or through cable trays. Its compact form factor makes it ideal for boardrooms, digital signage, trade shows, and classrooms.

The StarTech.com Advantage

  • HDMI OVER ETHERNET CABLING: HDMI Extender transmits visually lossless and low latency 4K 60Hz video and 7.1ch audio up to 200ft (60m) over a single network cable
  • HDMI 2.0 compliant extender supports HDR, HDCP 2.2, DTS, & Dolby Digital audio
  • POWER-OVER-CABLE: Extend HDMI signals to areas that have limited power outlets using Power-over-Cable (PoC)
  • Included power adapter connects to the HDMI Extender Kits transmitter while the HDMI receiver is powered over the CAT5e/6 cable
  • NO DRIVERS OR SOFTWARE: Point-to-Point connection uses a single CAT6/5e cable and requires no drivers/software or IP configuration, reducing setup time
  • Works w/any operating system (Windows/macOS/ChromeOS) and hardware platform (Intel/AMD/Apple Silicon)
  • VERSATILE MOUNTING OPTIONS: Mount the HDMI extender on a wall, ceiling, or beneath a table using the included mounting brackets
  • Compact form factor allows for installation in tight spaces
  • APPLICATIONS: HDMI extender offers a longer range than HDMI cables, and Ethernet cables are easier to run in walls, behind furniture, or through cable trays
  • Compact form factor makes it ideal for boardrooms, digital signage, trade shows, and classrooms
Type HDMI

Reviews

Be the first to submit a review

Trustpilot