StarTech.com 450FBLCLC10 StarTech.com 10m (30ft) LC/UPC OM4 Multimode

MPN
450FBLCLC10
Brand
StarTech.com
EAN-13
065030881838
Order Code
72-0370
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 14/11/2026

LSZH Jacket | Aramid Fiber Sheath | Ideal for SANs, data servers, SFP+

The LC to LC Multimode Duplex Fiber Optic Patch cable facilitates reliable connectivity across 4 and 1 Gigabit networks.

Engineered for Optimal Performance

With laser-optimized multimode fiber (LOMMF), the OM4 fiber patch cable is ideal for 85 nm and 135 nm Vertical Cavity Surface Emitting Laser (VCSEL) and LED sources. Precision-manufactured ceramic ferrules ensure correct fiber alignment to prevent connectivity issues and minimize insertion loss. Designed for reliability in high-density network applications, the LC to LC UPC polished fiber ends greatly improves return loss characteristics over older PC polishing techniques which may negatively affect performance.

Wide Compatibility

This multimode 5/125µm fiber optic patch cord is backward compatible with OM3 and 1/1/4 Gbps networks, ensuring a reliable connection with legacy fiber environments.

Flame Resistant

Housed in a LSZH (Low-Smoke, Zero-Halogen) flame-retardant jacket, this OM4 fiber cable emits low smoke and toxic fumes when exposed to high heat or in the event of a fire. It enables safer cable installations in areas with poor ventilation including some industrial settings, self-contained environments such as trains and aircraft, as well as residential settings where building codes are a consideration.

Each OM4 fiber cable is also individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 1% reliability.

The StarTech.com Advantage

  • OM4 FIBER CABLE: OM4 Laser-Optimized Multimode Fiber Cable delivers up to 1 Gbps Ethernet
  • Full-duplex zip-cord with color-coded TX/RX connectors for cabling servers and Storage Area Networks (SANs)
  • QUALITY CONSTRUCTION: 5/125µm fiber core/cladding is immune to EMI
  • Protective Aramid fiber sheath for improved tensile strength and crush resistance
  • LC/LC connectors with UPC polished ceramic ferrules for insertion loss below .3dB
  • RATINGS AND RELIABILITY: Individually tested for signal integrity
  • LSZH jacket emits low-smoke and fumes if combusted
  • Attenuation value under 2.3dB/km meets or exceeds industry standards
  • COMPATIBILITY: OM4 LC/LC multimode cable supports 1/1/4/1 Gbps for high-density network applications such as SANs, data servers, SFP+ and QSFP+ connections over 1BASE-SX, 1GBASE-SR, 4GBASE-SR4, and 1GBASE-SR1
  • SPECS: 1m (33ft)
  • Color: Aqua (OM4)
  • LC/LC UPC
  • 85nm or 13nm LED/VCSEL
  • Modal Bandwidth: ≥2MHz·km at 85nm
  • Cable OD: 2.9mm
  • Bend Radius: Static 1.2in (3cm), Dynamic 2.4in (6cm)
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot