StarTech.com 2POSTRACK16 StarTech.com 2-Post 16U Heavy-Duty Desktop Server

MPN
2POSTRACK16
Brand
StarTech.com
EAN-13
065030866521
Order Code
72-4395
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add an Ethernet port to a server or workstation, with support for five network speeds: 1G/5G/2.5G/1G/1Mbps

This 5-speed network adapter card offers versatile and cost-efficient network connectivity. It lets you add an Ethernet port to your server or desktop computer and access your network at multiple speeds: 1G, 5G, 2.5G 1G and 1Mbps.

Cost-effective, multimode network connectivity

Designed for low-power, single-port network applications, the PCIe NIC offers a cost-effective and versatile networking solution by providing additional bandwidth to meet your network needs, without having to overhaul your infrastructure wiring. Fully compliant with 1GBase-T and NBASE-T specifications, the network card lets you add an Ethernet port to your server or high-powered workstation through a PCI Express x4 (or higher) slot. (1G network speeds require Cat6a cable. All other speeds require Cat5e cable.)

Advanced technology for optimal performance

The network controller card features advanced NBASE-T technology, supporting the latest multi-gigabit, including new Cisco campus switches and Aruba Networks access points. The card enables you to connect to NBASE-T based equipment at network speeds of 2.5Gbps or 5Gbps, over your existing Cat5e infrastructure, without having to upgrade to more expensive Cat6a.

NBASE-T technology accelerates the speed of twisted pair Cat5e copper cabling over a distance of up to 1 meters. The Ethernet network card also supports the more common 1G over copper, and 1G network connections using existing Cat 6/Cat5e or better cabling.

The 5-speed Ethernet network card is a powerful combination of the Tehuti TN41 controller and the Marvell 88X331P transceiver, providing low-power and high-performance NBASE-T solutions. The Tehuti 1GbE controller supports autonegotiation, which ensures the optimal speed over Cat5e/Cat6 is selected: 1GbE, 5GbE, 2.5GbE, GbE or 1Mbps (Fast Ethernet). The network card also offers compatibility with Microsoft Hyper-V virtualization software and iSCSI support to combine LAN and SAN functions.

Operating efficiency and flexible use

The Tehuti TN41 chipset, compliant with 82.3az Energy Efficient Ethernet, ensures peak operating efficiency with reduced power consumption. The decreased power consumption helps to minimize heat generated by the card, to avoid increasing the operating temperature within your server case.

The network card also supports advanced features including 9K Jumbo Frames and 82.1q VLAN tagging. For additional versatility, the controller card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.

The ST1GSPEXNB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Cost-effective and versatile Ethernet connectivity supporting five network speeds: 1G, 5G, 2.5G 1G and 1Mbps
- Compliant with 1GBase-T and NBASE-T specifications
- IEEE 82.3az compliant energy-efficient chipset
  • 2-POST 16U DESKTOP SERVER RACK: Open frame rack provides a durable, open air housing for 19" rackmount servers/networking/AV/media equipment
  • Ideal for small home or office spaces without dedicated wiring closets
  • DESIGNED FOR EASY ACCESS: This free standing desktop network rack is 31in (78.7cm) high with a compact profile, and is ideal for environments where frequent front and rear access to equipment like switches and routers is required
  • BUILT TO LAST: The heavy-duty server rack features heavy gauge mounting rails to ensure a stable installation platform
  • Supports up to 353.6lb (16kg)
  • Compliant with EIA-RS-31D / EIA/ECA-31-E standards
  • EASY SHIPPING AND ASSEMBLY: Compact flat pack shipping/packaging design to avoid damage and facilitate problem-free installations
  • Quick and easy setup on a desk, table or floor in your home/office
  • Ships with cage nuts and screws for mounting equipment
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA compliant Two-Post 16U Computer Open-Frame Rack is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot