StarTech.com 2PASTSC-WALL-MOUNT Wall Mount Workstation, VESA Mount For 32" Moni

MPN
2PASTSC-WALL-MOUNT
Brand
StarTech.com
UPC-12
065030899475
Order Code
70-4385
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £540.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Mount workstation components to a wall, using this fully adjustable mounting system

Mount this Wall Mount Workstation to create an ergonomic sit-stand desk setup for areas with limited space for a traditional desk. Use in offices, warehouses, (animal) clinics, or other limited space locations. The spring-assisted arms allow height adjustment to suit different users and maximize ergonomic positioning.

Height Adjustment with One Smooth Motion

The mechanical springs in the monitor and keyboard arms enable independent toolless height adjustment of up to 12.4in (31.5cm) with effortless one-touch motion. For additional adjustments, reposition the arms along the wall track (2.8ft / 88cm) for a different height range.

Optimal Adjustability

The VESA monitor mount supports a single standard 27" or 32" ultrawide monitor weighing up to 22lb (10kg) with 75x75 or 100x100 VESA mounting patterns. The monitor mount tilts +90°/ -20°; +/-90° swivels, and rotates up to 360° to accommodate vertical and horizontal monitor orientations.

The monitor arm extends 24.1in (61.3cm) from the wall, while the keyboard tray extends 33.5in (85.3cm) away from the wall.

Keyboard and Mouse Trays

The workstation features a large keyboard tray (17.6x8.1in / 44.9x20.7cm) and a retractable ambidextrous mouse tray (8.5x8.4in / 21.7x21.3cm) that slides in and out of the keyboard tray to suit right and left-handed users. The mouse tray and wrist rest are removable enabling for frequent cleaning of all high-touch surfaces making it ideal for a shared workstation.

Free up additional floor space when the workstation is not in use by folding the workstation flush with the wall. Use the hook-and-loop strips to secure the keyboard to its tray and store the mouse in the dedicated holder.

Desktop Computer Wall Mount

Optimize the workspace by mounting the desktop computer case to the wall under the keyboard tray with the included bracket (part 2NS-CPU-WALL-MOUNT). Enjoy unobstructed access to drive bays, peripheral ports, and wiring with the open design of the PC holder.

Included spacers ensure a snug fit with different CPU tower sizes ranging from 1.9 to 7.8in (50 to 20cm) for most Small Form Factor (SFF) computers.

For a neat and organized setup consider a wall cable management solution, part CBMWD3816 (sold separately).

The StarTech.com Advantage

  • WALL MOUNT WORKSTATION: Ergonomic space-saving standing workstation w/ PC Wall Mount Bracket
  • Single-monitor VESA mount (75x75/100x100) for up to 32"" displays (22lb/10kg)
  • Fully articulating mechanical spring arms
  • Keyboard tray w/ removable wrist rest
  • STOW AWAY WORKSTATION: Independently adjustable arms allow for flush-to-wall positioning & feature a slide-out mouse tray and fold-away keyboard tray
  • For warehouse, office, clinic, & small areas
  • includes CPU/PC wall bracket & wall-mount mouse holder
  • DURABLE DESIGN: Die-cast aluminum arms with mechanical springs that passed 10,000 cycle test and are backed for 10 years for long-lasting performance
  • Sturdy keyboard arm is designed to reduce typing bounce and supports up to 3.5kg (7.7lb)
  • MOUNTING OPTIONS: Affix the computer/CPU standing desk to a single stud wooden wall or concrete wall with the included hardware
  • For maximum space-saving, mount only the spring arms
  • Adjust the arms height along the wall track up to 34.6in (88cm)
  • RANGE OF MOTION: Monitor arm features +90/-20° tilt, +/-90° swivel, 360° rotation
  • Keyboard Tray +90/- 20° tilt
  • Full-motion arms w/ height range of 12.4in (31.5cm)
  • Monitor arm extends 24.1in (61.3cm) & keyboard tray 33.5in (85.3cm) from wall
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot