StarTech.com 2MC1S-MONITOR-STAND Crossbar Dual Monitor Desk Stand For Double 27

MPN
2MC1S-MONITOR-STAND
Brand
StarTech.com
UPC-12
065030902069
Order Code
70-5773
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Dual monitor desk stand with support for up to 27" monitors featuring height-adjustable column

This crossbar monitor desk stand is designed to support up to two 27-inch displays, creating an ergonomic multi-monitor setup that provides a large viewing area for productivity. Built-in handles enable the height of the monitors to be adjusted simultaneously along the column to suit different ergonomic needs.

Smooth Height Adjustment

The spring-assisted crossbar enables toolless display height adjustment of 9.6 to 15.7in (245-400mm). When the desired height has been achieved, the height adjustment is locked when the paddle lever is released.

Visual Experience

The crossbar design of this double monitor mount ensures stable, horizontal alignment of the displays, making it ideal for bezel-less or slim-bezel screens. This helps create an immersive and seamless viewing area. The VESA mounts can slide along the crossbar, allowing greater versatility with visual and ergonomic adjustments.

Range of Motion

The monitors' VESA mounts enable +/-45° tilt, +/-40° swivel, & 360° screen rotation for portrait or landscape orientations.

The heavy-duty steel base (7.9x9.4in/200x240mm) features +/-40° swivel motion and can support up to 13.2lb (6kg) per VESA mount.

Cable Management

The freestanding monitor stand includes adhesive cable clips and hook-and-loop straps that help reduce clutter and create a tidy setup. At the bottom of the column a cable pass-through helps to route cables to maintain an organized workspace.

The StarTech.com Advantage

  • DOUBLE MONITOR DESK STAND: Dual monitor VESA mount (75x75/100x100) supports up to two 27-inch displays
  • Crossbar design ensures stable horizontal alignment of monitors at all times for a seamless visual experience
  • Height-adjustable crossbar along column
  • SYNCHRONIZED HEIGHT ADJUSTMENT: Top & bottom handles for controlled height adjustment from 9.6 to 15.7in (245-400mm)
  • Toolless adjustments of +/-40° swivel at the base, VESA +/-45° tilt, +/-40° swivel, & 360° screen rotation
  • Adjust monitor along crossbar
  • DURABLE CONSTRUCTION: Steel and aluminum construction for durability with a powder-coated finish
  • Heavy-duty anti-slip desk base for stability (7.9x9.4in/200x240mm)
  • Maximum weight capacity 13.2lb (6kg) per VESA mount
  • HASSLE-FREE INSTALLATION: VESA plates with keyhole pattern allow easy mounting of a computer monitor for quick setup and deployment
  • Freestanding mount ships with the necessary tools for assembly
  • CUSTOMIZABLE CABLE MANAGEMENT: Use the included adhesive cable clips and hook-and-loop cable ties to manage cables
  • The bottom of the column features a cable pass-through, helping to create a tidy setup
  • Standing desk mount includes all necessary tools
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot