StarTech.com 2GPD3-USB-C-ETHERNET 2.5GbE USB-C to Ethernet Adapter, 100W PD Pas

MPN
2GPD3-USB-C-ETHERNET
Brand
StarTech.com
UPC-12
065030904742
Order Code
70-5861
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Add a 2.5Gb Ethernet port to your MacBook, Chromebook™ or laptop with USB-C or Thunderbolt™ 3

Add 2.5GbE network access to laptops, tablets, and iPhones equipped with a USB-C port. This USB-C to Ethernet Adapter features a 100W PD pass-through port that allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging. Enable ethernet connection without losing access to the original USB-C port for charging or connecting additional peripherals; well-suited for devices with limited ports.

2.5 Gigabit Network Connection

This slim form factor adapter is ideal for office use and hot desks. Download large files from a network more quickly, experience higher quality video conference streaming, and sync files to the cloud in the background, without impacting your other browsing. This adapter supports both current and legacy Ethernet networks down to 10Mbps, making it ideal for providing a reliable network connection almost anywhere whether at home, work or while traveling. The Realtek chipset is broadly supported on new and older laptops enabling PXE capabilities to aid IT departments with provisioning and maintaining systems along with Wake-on-LAN (WoL) support. The adapter provides a wired connection that is faster and more secure than wireless, making it ideal for IT professionals.

Native Driver Support Makes Installation Easy

Simply plug this USB-C to Ethernet adapter into the USB port on a laptop and connect to a network. The network adapter Realtek chipset provides native driver support for Windows (10/11, ARM supported) Macbooks (macOS), Chromebooks (ChromeOS), Snapdragon, Linux, iPhones, and tablets. Any Windows operating systems without the driver will be automatically prompted to download the software directly from the adapter, ensuring quick and effective installation with no Internet access required.

The StarTech.com Advantage

  • 100W CHARGING: 100W PD pass-through port allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging
  • Devices with limited USB-C ports can share a port without an additional hub
  • BROAD COMPATIBILITY: Auto-installs on most operating systems including Windows 7 and up, Linux LTS Kernel 4.19+ and up, MacOS/iOS/ChromeOS
  • Works with MacBooks, Chromebooks and all hardware platforms, including Intel, AMD, ARM (Snapdragon) & Apple Silicon
  • 2.5G OVER CAT5E: Leverage NBASE-T for 2.5Gbps speeds over existing Cat 5e cables without the expense of upgrading to Cat6A/Fiber
  • 4-speed auto-negotiation for optimal performance with network devices
  • Extend system longevity by retrofitting older systems
  • APPLICATIONS: Slim form factor adapter for office/hot desks
  • Quickly download large files from a network, experience higher quality video conferencing & sync files to the cloud in the background with a faster/more secure connection compared to wireless
  • TECH SPECS: USB-C (5Gbps)
  • 1x RJ45
  • 6in (15cm) Attached Cable
  • 2.5Gbps Multi-Gigabit
  • 10/100Mbps & 1/2.5Gbps
  • Realtek Chipset
  • NBASE-T & 2.5GBASE-T
  • 16K Jumbo Frames (not supported in macOS)
  • WoL
  • VLAN
  • PXE Boot
  • Bus-Powered
  • Thunderbolt Compatible
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot