StarTech.com 2469-ANTI-BLUE-LIGHT 24-inch 16:9 Anti-Blue Light Filter, BlueLigh

MPN
2469-ANTI-BLUE-LIGHT
Brand
StarTech.com
UPC-12
065030902007
Order Code
70-5617
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Minimize digital eye strain from blue light for enhanced comfort

This TAA compliant anti-blue light filter is designed to work with computer monitors with a 24-inch 16:9 display.

Blue Light Reduction

This blue light reduction shield reduces eye strain and improves visual comfort by reducing high energy blue light emitted from the display within the 390-440nm spectrum. Symptoms of digital eye strain, such as headaches, dry eyes, and blurred vision, can be reduced by using a blue-light filter.

Screen Protection

This blue light screen protector adds a durable protective film to the monitor which helps shield the screen from wear and tear including scratches, fingerprints, and dust.

Hassle-free Installation

The blue light filter offers flexible dual mounting options. Affix the bluelight filter to bezel-less displays using the transparent and residue-free adhesive strips. Alternatively, use the side mount tabs to install the screen filter on displays with bezels. The latter is recommended when frequent removal is required.

The StarTech.com Advantage

  • BLUE LIGHT REDUCTION: Minimizes digital eye strain when working for extended periods of time by reducing high energy blue light within the 390-440nm spectrum
  • Light transmittance of 90% for improved screen readability
  • HASSLE-FREE APPLICATION: Included adhesive strips to install the screen protector on bezel-less/slim bezel displays or use the mounting tabs for monitors with raised bezels
  • Includes a wiping cloth for cleaning the screen before installation
  • COMPATIBILITY: Blue light screen filter is designed to fit 24-inch diagonal widescreen computer monitors with a 16:9 aspect ratio
  • Bluelight filter dimensions: 20.9x11.7in (531x298mm)
  • DURABLE & VERSATILE: Screen protector/shield offers a flexible dual mounting option that fits various monitor bezels
  • It adds a durable protective film to the monitor that protects against scratches, fingerprints, and dust
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA compliant blue light blocking monitor cover is backed for two-years, including free lifetime 24/5 multi-lingual technical assistance
Screen Size 24"

Reviews

Be the first to submit a review

Trustpilot